Showing
of 34
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
PDSE1-S
PDSE1-S5-S5-S
DC DC CONVERTER 5V 1W
CUI Inc.
1,467
In Stock
1 : $2.02000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W3 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)82%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 62368-1
PDSE1-S
PDSE1-S5-S3-S
DC DC CONVERTER 3.3V 1W
CUI Inc.
18,237
In Stock
1 : $2.24000
Tube
Tube
ActiveIsolated Module14.5V5.5V3.3V---303mA1 W3 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)74%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 62368-1
PDSE1-S
PDSE1-S5-S24-S
DC DC CONVERTER 24V 1W
CUI Inc.
6,006
In Stock
1 : $2.24000
Tube
Tube
ActiveIsolated Module14.5V5.5V24V---42mA1 W3 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)85%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 62368-1
PDSE1-D
PDSE1-S5-S5-D
DC DC CONVERTER 5V 1W
CUI Inc.
2,353
In Stock
1 : $3.22000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Through Hole8-DIP Module, 4 Leads0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 62368-1
PDSE1-S
PDSE1-S5-S12-S
DC DC CONVERTER 12V 1W
CUI Inc.
7,776
In Stock
1 : $2.24000
Tube
Tube
ActiveIsolated Module14.5V5.5V12V---84mA1 W3 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)83%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 62368-1
PDSE1-S
PDSE1-S5-S15-S
DC DC CONVERTER 15V 1W
CUI Inc.
3,254
In Stock
1 : $2.24000
Tube
Tube
ActiveIsolated Module14.5V5.5V15V---67mA1 W1.5 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)83%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)--CB Scheme, EN, IEC55024; 55032 Class A; 62368-1
PDSE1-S
PDSE1-S5-S9-S
DC DC CONVERTER 9V 1W
CUI Inc.
796
In Stock
1 : $2.24000
Tube
Tube
ActiveIsolated Module14.5V5.5V9V---111mA1 W3 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)83%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 62368-1
PDSE1-D
PDSE1-S5-S3-D
DC DC CONVERTER 3.3V 1W
CUI Inc.
486
In Stock
1 : $3.49000
Tube
Tube
ActiveIsolated Module14.5V5.5V3.3V---303mA1 W3 kVITE (Commercial)--40°C ~ 105°C (With Derating)74%Through Hole8-DIP Module, 4 Leads0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 62368-1
PDSE1-M
PDSE1-S5-D15-M
DC DC CONVERTER +/-15V 1W
CUI Inc.
132
In Stock
1 : $4.37000
Tube
Tube
ActiveIsolated Module24.5V5.5V15V-15V--34mA, 34mA1 W1.5 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)83%Surface Mount10-SMD Module, 6 Leads0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 62368-1
PDSE1-M
PDSE1-S5-D15-M-TR
DC DC CONVERTER +/-15V 1W
CUI Inc.
500
In Stock
1 : $4.37000
Cut Tape (CT)
500 : $3.49860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module24.5V5.5V15V-15V--34mA, 34mA1 W1.5 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)83%Surface Mount10-SMD Module, 6 Leads0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 62368-1
PDSE1-M
PDSE1-S5-S5-M-TR
DC DC CONVERTER 5V 1W
CUI Inc.
370
In Stock
1 : $3.55000
Cut Tape (CT)
500 : $2.83710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V5V---200mA1 W1.5 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CB Scheme, EN, IEC55024; 55032 Class A; 62368-1
PDSE1-M
PDSE1-S5-D5-M-TR
DC DC CONVERTER +/-5V 1W
CUI Inc.
380
In Stock
1 : $4.01000
Cut Tape (CT)
500 : $3.20460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module24.5V5.5V5V-5V--100mA, 100mA1 W1.5 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)82%Surface Mount10-SMD Module, 6 Leads0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 62368-1
PDSE1-M
PDSE1-S5-S12-M-TR
DC DC CONVERTER 12V 1W
CUI Inc.
123
In Stock
1 : $4.01000
Cut Tape (CT)
500 : $3.20460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V12V---84mA1 W1.5 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)83%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CB Scheme, EN, IEC55024; 55032 Class A; 62368-1
PDSE1-M
PDSE1-S5-D12-M-TR
DC DC CONVERTER +/-12V 1W
CUI Inc.
430
In Stock
1 : $4.37000
Cut Tape (CT)
500 : $3.49860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module24.5V5.5V12V-12V--42mA, 42mA1 W1.5 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)83%Surface Mount10-SMD Module, 6 Leads0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 62368-1
PDSE1-D
PDSE1-S5-S9-D
DC DC CONVERTER 9V 1W
CUI Inc.
64
In Stock
1 : $3.49000
Tube
Tube
ActiveIsolated Module14.5V5.5V9V---111mA1 W3 kVITE (Commercial)--40°C ~ 105°C (With Derating)83%Through Hole8-DIP Module, 4 Leads0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 62368-1
PDSE1-D
PDSE1-S5-S12-D
DC DC CONVERTER 12V 1W
CUI Inc.
40
In Stock
1 : $3.49000
Tube
Tube
ActiveIsolated Module14.5V5.5V12V---84mA1 W3 kVITE (Commercial)--40°C ~ 105°C (With Derating)83%Through Hole8-DIP Module, 4 Leads0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 62368-1
PDSE1-M
PDSE1-S5-S5-M
DC DC CONVERTER 5V 1W
CUI Inc.
64
In Stock
1 : $3.75000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W1.5 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CB Scheme, EN, IEC55024; 55032 Class A; 62368-1
PDSE1-M
PDSE1-S5-S9-M
DC DC CONVERTER 9V 1W
CUI Inc.
95
In Stock
1 : $4.01000
Tube
Tube
ActiveIsolated Module14.5V5.5V9V---111mA1 W1.5 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)83%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CB Scheme, EN, IEC55024; 55032 Class A; 62368-1
PDSE1-M
PDSE1-S5-S3-M
DC DC CONVERTER 3.3V 1W
CUI Inc.
87
In Stock
1 : $4.01000
Tube
Tube
ActiveIsolated Module14.5V5.5V3.3V---303mA1 W1.5 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)74%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CB Scheme, EN, IEC55024; 55032 Class A; 62368-1
PDSE1-M
PDSE1-S5-D24-M
DC DC CONVERTER +/-24V 1W
CUI Inc.
26
In Stock
1 : $4.37000
Tube
Tube
ActiveIsolated Module24.5V5.5V24V-24V--21mA, 21mA1 W1.5 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)85%Surface Mount10-SMD Module, 6 Leads0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 62368-1
PDSE1-M
PDSE1-S5-S24-M
DC DC CONVERTER 24V 1W
CUI Inc.
19
In Stock
1 : $4.01000
Tube
Tube
ActiveIsolated Module14.5V5.5V24V---42mA1 W1.5 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)85%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CB Scheme, EN, IEC55024; 55032 Class A; 62368-1
PDSE1-M
PDSE1-S5-D5-M
DC DC CONVERTER +/-5V 1W
CUI Inc.
19
In Stock
1 : $4.01000
Tube
Tube
ActiveIsolated Module24.5V5.5V5V-5V--100mA, 100mA1 W1.5 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)82%Surface Mount10-SMD Module, 6 Leads0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 62368-1
PDSE1-M
PDSE1-S5-S15-M
DC DC CONVERTER 15V 1W
CUI Inc.
5
In Stock
1 : $4.01000
Tube
Tube
ActiveIsolated Module14.5V5.5V15V---67mA1 W1.5 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)83%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CB Scheme, EN, IEC55024; 55032 Class A; 62368-1
PDSE1-M
PDSE1-S5-D9-M
DC DC CONVERTER +/-9V 1W
CUI Inc.
10
In Stock
1 : $4.37000
Tube
Tube
ActiveIsolated Module24.5V5.5V9V-9V--56mA, 56mA1 W1.5 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)83%Surface Mount10-SMD Module, 6 Leads0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 62368-1
PDSE1-D
PDSE1-S5-S24-D
DC DC CONVERTER 24V 1W
CUI Inc.
5
In Stock
1 : $3.49000
Tube
Tube
ActiveIsolated Module14.5V5.5V24V---42mA1 W3 kVITE (Commercial)--40°C ~ 105°C (With Derating)85%Through Hole8-DIP Module, 4 Leads0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 62368-1
Showing
of 34

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.