DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : $218.24000 Box | Box | Active | Isolated Module | 1 | 16V | 160V | 24V | - | - | - | 8.4A | 202 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 105°C (With Derating) | 89% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.51" H (61.0mm x 57.9mm x 13.0mm) | Half Brick | Enable, Active Low | CB, CE, cURus, UKCA | 62368-1 | |||
5 In Stock | 1 : $230.02000 Box | Box | Active | Isolated Module | 1 | 16V | 160V | 5V | - | - | - | 40A | 200 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 105°C (With Derating) | 90.5% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.51" H (61.0mm x 57.9mm x 13.0mm) | Half Brick | Enable, Active Low | CB, CE, cURus, UKCA | 62368-1 | |||
2 In Stock | 1 : $232.35000 Box | Box | Active | Isolated Module | 1 | 16V | 160V | 53V | - | - | - | 3.9A | 207 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 105°C (With Derating) | 92% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.51" H (61.0mm x 57.9mm x 13.0mm) | Half Brick | Enable, Active Low | CB, CE, cURus, UKCA | 62368-1 |