DC DC Converters

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
16 SOIC
ADUM5000ARWZ-RL
DC DC CONVERTER 3.3V 5V 500MW
Analog Devices Inc.
4,040
In Stock
1 : $7.12000
Cut Tape (CT)
1,000 : $5.69842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
2.7V
5.5V
3.3V, 5V
-
-
-
100mA, 100mA
500 mW
2.5 kV
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 105°C
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
0.41" L x 0.30" W x 0.10" H (10.5mm x 7.6mm x 2.7mm)
16-SOIC
-
16 SOIC
ADUM5000ARWZ
DC DC CONVERTER 3.3V 5V 500MW
Analog Devices Inc.
3,080
In Stock
1 : $7.12000
Tube
Tube
Active
Isolated Module
1
2.7V
5.5V
3.3V, 5V
-
-
-
100mA, 100mA
500 mW
2.5 kV
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 105°C
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
0.41" L x 0.30" W x 0.10" H (10.5mm x 7.6mm x 2.7mm)
16-SOIC
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.