DC DC Converters

Results: 3
Voltage - Output 1
12V24V
Current - Output (Max)
1.67A3.33A
Package / Case
7-DIP Module7-DIP Module, 6 Leads
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
RED40-72S12U
RED40-72S12U
ISOLATED / 40W/ VOUT:12
P-DUKE Technology
3
In Stock
1 : $98.32000
Tube
Tube
Active
Isolated Module
1
14V
160V
12V
-
-
-
3.33A
40 W
3 kV
ITE (Commercial), Railway
Adjustable Output, Remote On/Off
-40°C ~ 105°C (With Derating)
90%
Through Hole
7-DIP Module, 6 Leads
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
Enable, Active High
CE
62368-1
RED40-72S12U
RED40-72S12U-K
ISOLATED / 40W/ VOUT:12
P-DUKE Technology
5
In Stock
1 : $102.32000
Tube
Tube
Active
Isolated Module
1
14V
160V
12V
-
-
-
3.33A
40 W
3 kV
ITE (Commercial), Railway
Adjustable Output, Remote On/Off
-40°C ~ 105°C (With Derating)
90%
Through Hole
7-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
Enable, Active High
CE
62368-1
RED40-72S12U
RED40-72S24U-K
ISOLATED / 40W/ VOUT:24
P-DUKE Technology
5
In Stock
1 : $102.32000
Tube
Tube
Active
Isolated Module
1
14V
160V
24V
-
-
-
1.67A
40 W
3 kV
ITE (Commercial), Railway
Adjustable Output, Remote On/Off
-40°C ~ 105°C (With Derating)
90%
Through Hole
7-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
Enable, Active High
CE
62368-1
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.