DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
0
Marketplace
1 : $52.00000
Tray
-
Tray
Active
Isolated Module
1
9V
36V
5V
-
-
-
6A
30 W
3 kV
ITE (Commercial), Railway
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
-
Through Hole
-
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm)
-
Enable, Active Floating
CSA, TUV, UL
0
Marketplace
1 : $52.00000
Tray
-
Tray
Active
Isolated Module
1
18V
75V
24V
-
-
-
1.25A
30 W
3 kV
ITE (Commercial), Railway
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
89%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm)
6-DIP
Enable, Active High
CSA, TUV, UL
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.