DC DC Converters

Results: 3
Voltage - Input (Min)
4.75V6.5V15V
Voltage - Output 1
3.3V5V12V
Power (Watts)
1.65 W2.5 W6 W
Efficiency
89%93%94%
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Grade
Qualification
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
DC-DC STEP DOWN REGULATORS
LMT78_12-0.5R1
DC-DC STEP DOWN REGULATORS
GAPTEC Electronic
0
In Stock
Check Lead Time
350 : $3.06231
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
15V
36V
12V
-
-
-
500mA
6 W
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
94%
-
-
Surface Mount
10-SMD Module, 8 Leads
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
-
-
-
-
DC-DC STEP DOWN REGULATORS
LMT78_05-0.5R1
DC-DC STEP DOWN REGULATORS
GAPTEC Electronic
0
In Stock
Check Lead Time
350 : $3.06231
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
6.5V
36V
5V
-
-
-
500mA
2.5 W
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
93%
-
-
Surface Mount
10-SMD Module, 8 Leads
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
-
-
-
-
DC-DC STEP DOWN REGULATORS
LMT78_03-0.5R1
DC-DC STEP DOWN REGULATORS
GAPTEC Electronic
0
In Stock
Check Lead Time
350 : $3.06231
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
4.75V
36V
3.3V
-
-
-
500mA
1.65 W
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
89%
-
-
Surface Mount
10-SMD Module, 8 Leads
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
-
-
-
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.