DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : $3.58000 Tube | - | Tube | Active | Isolated Module | 1 | - | - | 12V | - | - | - | 83mA | 1 W | 1 kV | Industrial, ITE (Commercial) | Proportional Output | -40°C ~ 85°C | 79% | - | - | Through Hole | - | 0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm) | - | Enable, Active High | CE, cURus, UKCA | 62368 | |||
20 In Stock | 1 : $3.58000 Tube | - | Tube | Active | Isolated Module | 2 | - | - | -15V | 15V | - | - | 33mA | 1 W | 1 kV | Industrial, ITE (Commercial) | Proportional Output | -40°C ~ 85°C | 80% | - | - | Through Hole | - | 0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm) | - | Enable, Active High | CE, cURus, UKCA | 62368 | |||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 2 | 4.5V | 5.5V | 3.3V | -3.3V | - | - | 152mA, 152mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 67% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus, UKCA | 62368-1 | ||||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 1 | 21.6V | 26.4V | 3.3V | - | - | - | 303mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 74% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus, UKCA | 62368-1 | ||||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 2 | 10.8V | 13.2V | 18V | -18V | - | - | 28mA, 28mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 81% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus, UKCA | 62368-1 | ||||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 67mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 82% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus, UKCA | 62368-1 | ||||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 2 | 21.6V | 26.4V | 18V | -18V | - | - | 28mA, 28mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 81% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus, UKCA | 62368-1 | ||||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 1 | 4.5V | 5.5V | 18V | - | - | - | 56mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 83% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus, UKCA | 62368-1 | ||||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 1 | 2.97V | 3.63V | 18V | - | - | - | 56mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 73% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus, UKCA | 62368-1 | ||||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 2 | 13.5V | 16.5V | 18V | -18V | - | - | 28mA, 28mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 75% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus, UKCA | 62368-1 | ||||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 2 | 2.97V | 3.63V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus, UKCA | 62368-1 | ||||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 2 | 13.5V | 16.5V | 18V | -18V | - | - | 28mA, 28mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 75% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus, UKCA | 62368-1 | ||||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 2 | 2.97V | 3.63V | 9V | -9V | - | - | 56mA, 56mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 75% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus, UKCA | 62368-1 | ||||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 2 | 10.8V | 13.2V | 18V | -18V | - | - | 28mA, 28mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 81% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus, UKCA | 62368-1 | ||||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 1 | 21.6V | 26.4V | 18V | - | - | - | 56mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 82% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus, UKCA | 62368-1 | ||||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 2 | 2.97V | 3.63V | 3.3V | -3.3V | - | - | 152mA, 152mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 66% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus, UKCA | 62368-1 | ||||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 1 | 2.97V | 3.63V | 18V | - | - | - | 56mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 73% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus, UKCA | 62368-1 | ||||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 67mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 82% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus, UKCA | 62368-1 | ||||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 1 | 2.97V | 3.63V | 9V | - | - | - | 111mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus, UKCA | 62368-1 | ||||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 2 | 13.5V | 16.5V | 9V | -9V | - | - | 56mA, 56mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus, UKCA | 62368-1 | ||||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 2 | 2.97V | 3.63V | 7.2V | -7.2V | - | - | 69mA, 69mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 72% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus, UKCA | 62368-1 | ||||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 2 | 2.97V | 3.63V | 9V | -9V | - | - | 56mA, 56mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 75% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus, UKCA | 62368-1 | ||||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 33mA, 33mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 82% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus, UKCA | 62368-1 | ||||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 1 | 21.6V | 26.4V | 18V | - | - | - | 56mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 82% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus, UKCA | 62368-1 | ||||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 2 | 21.6V | 26.4V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 74% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus, UKCA | 62368-1 |