DC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
P7805-2000R-S
DC-DC NON-ISOLATED, 2 A, 8~36 VD
Bel Power Solutions
0
In Stock
44 : $5.46159
Tube
Tariff may apply if shipping to the United States
Tube
Not For New Designs
Non-Isolated PoL Module
1
8V
36V
5V
-
-
-
2A
10 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
92%
Through Hole, Right Angle
3-SIP Module
0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)
-
-
-
62368-1
P7805-2000R-S
DC-DC NON-ISOLATED, 2 A, 6~36 VD
Bel Power Solutions
0
In Stock
44 : $5.46159
Tube
Tariff may apply if shipping to the United States
Tube
Not For New Designs
Non-Isolated PoL Module
1
6V
36V
3.3V
-
-
-
2A
6.6 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
89%
Through Hole, Right Angle
3-SIP Module
0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)
-
-
-
62368-1
P7805-2000R-S
DC-DC NON-ISOLATED, 2 A, 16~36 V
Bel Power Solutions
0
In Stock
44 : $5.46159
Tube
Tariff may apply if shipping to the United States
Tube
Not For New Designs
Non-Isolated PoL Module
1
16V
36V
12V
-
-
-
2A
24 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
96%
Through Hole, Right Angle
3-SIP Module
0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)
-
-
-
62368-1
P7809-2000R-S
DC-DC NON-ISOLATED, 2 A, 13~36 V
Bel Power Solutions
12
In Stock
1 : $5.97000
Tube
Tariff may apply if shipping to the United States
Tube
Not For New Designs
Non-Isolated PoL Module
2
8V
36V
9V
-9V
-
-
1A, 2A
27 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
95%
Through Hole
3-SIP Module
0.45" L x 0.69" W x 0.35" H (11.5mm x 17.5mm x 9.0mm)
-
-
-
62368-1
P7806-2006-S
DC-DC NON-ISOLATED, 2 A, 6~36 VD
Bel Power Solutions
22
In Stock
1 : $6.59000
Tube
Tariff may apply if shipping to the United States
Tube
Not For New Designs
Enclosed
1
10V
36V
6.5V
-
-
-
2A
-
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
92%
Through Hole
-
0.75" L x 0.35" W x .45" H (19.0mm x 9.0mm x 11.50mm)
-
-
EN
-
Showing
of 5

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.