Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
4
In Stock
5
Factory
1 : $583.00000
Tray
Tray
ActiveIsolated Module1200V425V12V---100A1.2 kW3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off, Remote Sense-40°C ~ 100°C (With Derating)94%Through HoleFull Brick4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)Full BrickEnable, Active LowCE, UKCA62368-1
1
In Stock
6
Factory
1 : $583.00000
Tray
Tray
ActiveIsolated Module1200V425V36V---33.4A1.202 kW3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off, Remote Sense-40°C ~ 100°C (With Derating)94%Through HoleFull Brick4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)Full BrickEnable, Active LowCE, UKCA62368-1
1
In Stock
5
Factory
1 : $583.00000
Tray
Tray
ActiveIsolated Module1200V425V28V---42.9A1.201 kW3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off, Remote Sense-40°C ~ 100°C (With Derating)94%Through HoleFull Brick4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)Full BrickEnable, Active LowCE, UKCA62368-1
3
In Stock
This product has a maximum purchase limit
1 : $583.00000
Tray
Tray
ActiveIsolated Module1200V425V48V---25A1.2 kW3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off, Remote Sense-40°C ~ 100°C (With Derating)94%Through HoleFull Brick4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)Full BrickEnable, Active LowCE, UKCA62368-1
0
In Stock
12
Factory
Check Lead Time
1 : $583.00000
Tray
Tray
ActiveIsolated Module1200V425V24V---50A1.2 kW3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off, Remote Sense-40°C ~ 100°C (With Derating)94%Through HoleFull Brick4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)Full BrickEnable, Active LowCE, UKCA62368-1
MFG_PH1200A280-12%2FT
PH1200A280-28
DC DC CONVERTER 28V 1200W
TDK-Lambda Americas Inc
0
In Stock
1
Factory
Check Lead Time
1 : $583.00000
Tray
Tray
ActiveIsolated Module1200V425V28V---42.9A1.201 kW3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off, Remote Sense-40°C ~ 100°C (With Derating)94%Through HoleFull Brick4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)Full BrickEnable, Active LowCE, UKCA62368-1
MFG_PH1200A280-12%2FT
PH1200A280-24
DC DC CONVERTER 24V 1200W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $583.00000
Tray
Tray
ActiveIsolated Module1200V425V24V---50A1.2 kW3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off, Remote Sense-40°C ~ 100°C (With Derating)94%Through HoleFull Brick4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)Full BrickEnable, Active LowCE, UKCA62368-1
MFG_PH1200A280-12%2FT
PH1200A280-36
DC DC CONVERTER 36V 1200W
TDK-Lambda Americas Inc
0
In Stock
3
Factory
Check Lead Time
1 : $583.00000
Tray
Tray
ActiveIsolated Module1200V425V36V---33.4A1.202 kW3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off, Remote Sense-40°C ~ 100°C (With Derating)94%Through HoleFull Brick4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)Full BrickEnable, Active LowCE, UKCA62368-1
Showing
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.