DC DC Converters

Results: 18
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
NUS-0505E2K
NUS-0512E2K
DC DC CONVERTER 12V 2W
Diwell Electronics
66
In Stock
1 : $5.53000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
12V
-
-
-
167mA
2 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
80%
Surface Mount
12-SMD Module, 10 Leads
0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm)
-
-
CE
-
NUS-0505E2K
NUS-1205E2K
DC DC CONVERTER 5V 2W
Diwell Electronics
44
In Stock
1 : $5.53000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
-
400mA
2 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
80%
Surface Mount
12-SMD Module, 10 Leads
0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm)
-
-
CE
-
NUS-0505E2K
NUS-1215E2K
DC DC CONVERTER 15V 2W
Diwell Electronics
32
In Stock
1 : $5.53000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
15V
-
-
-
133mA
2 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
83%
Surface Mount
12-SMD Module, 10 Leads
0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm)
-
-
CE
-
NUS-0505E2K
NUS-2415E2K
DC DC CONVERTER 15V 2W
Diwell Electronics
32
In Stock
1 : $5.53000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
15V
-
-
-
133mA
2 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
90%
Surface Mount
12-SMD Module, 10 Leads
0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm)
-
-
CE
-
NUS-0505E2K
NUS-2412E2K
DC DC CONVERTER 12V 2W
Diwell Electronics
32
In Stock
1 : $5.53000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
12V
-
-
-
167mA
2 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
79%
Surface Mount
12-SMD Module, 10 Leads
0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm)
-
-
CE
-
NUS-0505E2K
NUS-0515E2K
DC DC CONVERTER 15V 2W
Diwell Electronics
32
In Stock
1 : $5.53000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
15V
-
-
-
133mA
2 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
81%
Surface Mount
12-SMD Module, 10 Leads
0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm)
-
-
CE
-
NUS-0505E2K
NUS-1212E2K
DC DC CONVERTER 12V 2W
Diwell Electronics
27
In Stock
1 : $5.53000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
12V
-
-
-
167mA
2 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
81%
Surface Mount
12-SMD Module, 10 Leads
0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm)
-
-
CE
-
NUS-0505E2K
NUS-0505E2K
DC DC CONVERTER 5V 2W
Diwell Electronics
27
In Stock
1 : $5.53000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
400mA
2 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
78%
Surface Mount
12-SMD Module, 10 Leads
0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm)
-
-
CE
-
NUD-0505E2K
NUD-0505E2K
DC DC CONVERTER +/-5V 2W
Diwell Electronics
45
In Stock
1 : $5.89000
Tube
Tube
Active
Isolated Module
2
4.5V
5.5V
5V
-5V
-
-
200mA, 200mA
2 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
78%
Surface Mount
12-SMD Module, 10 Leads
0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm)
-
-
CE
-
NUD-0512E2K
NUD-1212E2K
DC DC CONVERTER +/-12V 2W
Diwell Electronics
32
In Stock
1 : $5.89000
Tube
Tube
Active
Isolated Module
2
10.8V
13.2V
12V
-12V
-
-
84mA, 84mA
2 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
81%
Surface Mount
12-SMD Module, 10 Leads
0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm)
-
-
CE
-
NUD-0512E2K
NUD-2412E2K
DC DC CONVERTER +/-12V 2W
Diwell Electronics
32
In Stock
1 : $5.89000
Tube
Tube
Active
Isolated Module
2
21.6V
26.4V
12V
-12V
-
-
84mA, 84mA
2 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
79%
Surface Mount
12-SMD Module, 10 Leads
0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm)
-
-
CE
-
NUD-0512E2K
NUD-2405E2K
DC DC CONVERTER +/-5V 2W
Diwell Electronics
32
In Stock
1 : $5.89000
Tube
Tube
Active
Isolated Module
2
21.6V
26.4V
5V
-5V
-
-
200mA, 200mA
2 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
78%
Surface Mount
12-SMD Module, 10 Leads
0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm)
-
-
CE
-
NUD-0512E2K
NUD-1215E2K
DC DC CONVERTER +/-15V 2W
Diwell Electronics
31
In Stock
1 : $5.89000
Tube
Tube
Active
Isolated Module
2
10.8V
13.2V
15V
-15V
-
-
67mA, 67mA
2 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
83%
Surface Mount
12-SMD Module, 10 Leads
0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm)
-
-
CE
-
NUD-0512E2K
NUD-1205E2K
DC DC CONVERTER +/-5V 2W
Diwell Electronics
27
In Stock
1 : $5.89000
Tube
Tube
Active
Isolated Module
2
10.8V
13.2V
5V
-5V
-
-
200mA, 200mA
2 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
80%
Surface Mount
12-SMD Module, 10 Leads
0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm)
-
-
CE
-
NUS-0505E2K
NUS-2405E2K
DC DC CONVERTER 5V 2W
Diwell Electronics
22
In Stock
1 : $5.53000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
5V
-
-
-
400mA
2 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
78%
Surface Mount
12-SMD Module, 10 Leads
0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm)
-
-
CE
-
NUD-0512E2K
NUD-0512E2K
DC DC CONVERTER +/-12V 2W
Diwell Electronics
25
In Stock
1 : $5.89000
Tube
Tube
Active
Isolated Module
2
4.5V
5.5V
12V
-12V
-
-
84mA, 84mA
2 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
80%
Surface Mount
12-SMD Module, 10 Leads
0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm)
-
-
CE
-
NUD-0512E2K
NUD-2415E2K
DC DC CONVERTER +/-15V 2W
Diwell Electronics
22
In Stock
1 : $5.89000
Tube
Tube
Active
Isolated Module
2
21.6V
26.4V
15V
-15V
-
-
67mA, 67mA
2 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
80%
Surface Mount
12-SMD Module, 10 Leads
0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm)
-
-
CE
-
NUD-0512E2K
NUD-0515E2K
DC DC CONVERTER +/-15V 2W
Diwell Electronics
18
In Stock
1 : $5.89000
Tube
Tube
Active
Isolated Module
2
4.5V
5.5V
15V
-15V
-
-
67mA, 67mA
2 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
81%
Surface Mount
12-SMD Module, 10 Leads
0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm)
-
-
CE
-
Showing
of 18

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.