DC DC Converters

Results: 4
Voltage - Input (Min)
2.97V4.5V
Voltage - Input (Max)
3.63V5.5V
Voltage - Output 1
3.3V5V
Current - Output (Max)
20mA30mA
Power (Watts)
99 mW100 mW
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
AUS-03.305-0.1W
AUS-03.305-0.1W
DC DC CONVERTER 5V 0.1W
Diwell Electronics
114
In Stock
1 : $5.15000
Tube
Tube
Active
Isolated Module
1
2.97V
3.63V
5V
-
-
-
20mA
100 mW
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C
50%
Through Hole
5-DIP Module, 4 Leads
0.37" L x 0.35" W x 0.25" H (9.4mm x 8.8mm x 6.4mm)
-
-
-
-
AUS-03.303.3-0.1W
AUS-03.303.3-0.1W
DC DC CONVERTER 3.3V 0.1W
Diwell Electronics
63
In Stock
1 : $5.15000
Tube
Tube
Active
Isolated Module
1
2.97V
3.63V
3.3V
-
-
-
30mA
99 mW
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C
50%
Through Hole
5-DIP Module, 4 Leads
0.37" L x 0.35" W x 0.25" H (9.4mm x 8.8mm x 6.4mm)
-
-
-
-
AUS-0505-0.1W
AUS-0505-0.1W
DC DC CONVERTER 5V 0.1W
Diwell Electronics
49
In Stock
1 : $5.15000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
20mA
100 mW
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C
50%
Through Hole
5-DIP Module, 4 Leads
0.37" L x 0.35" W x 0.25" H (9.4mm x 8.8mm x 6.4mm)
-
-
-
-
AUS-0503.3-0.1W
AUS-0503.3-0.1W
DC DC CONVERTER 3.3V 0.1W
Diwell Electronics
38
In Stock
1 : $5.15000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
3.3V
-
-
-
30mA
99 mW
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C
50%
Through Hole
5-DIP Module, 4 Leads
0.37" L x 0.35" W x 0.25" H (9.4mm x 8.8mm x 6.4mm)
-
-
-
-
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.