DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | 1 : $123.04000 Tray | Tray | Active | Isolated Module | 1 | 14V | 160V | 12V | - | - | - | 16.67A | 200 W | 4 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 115°C (With Derating) | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | cURus, UL | 62368-1 | |||
36 In Stock | 1 : $123.04000 Tray | Tray | Active | Isolated Module | 1 | 14V | 160V | 54V | - | - | - | 3.7A | 200 W | 4 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 115°C (With Derating) | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | cURus, UL | 62368-1 | |||
33 In Stock | 1 : $123.04000 Tray | Tray | Active | Isolated Module | 1 | 14V | 160V | 48V | - | - | - | 4.16A | 200 W | 4 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 115°C (With Derating) | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | cURus, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $123.04000 Tray | Tray | Active | Isolated Module | 1 | 14V | 160V | 24V | - | - | - | 8.33A | 200 W | 4 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 115°C (With Derating) | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | cURus, UL | 62368-1 | |||
36 In Stock | 1 : $123.04000 Tray | Tray | Active | Isolated Module | 1 | 14V | 160V | 13.8V | - | - | - | 14.5A | 200 W | 4 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 115°C (With Derating) | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | cURus, UL | 62368-1 |