DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
162 In Stock | 1 : $139.12000 Tray | Tray | Active | Isolated Module | 1 | 9V | 50V | 28V | - | - | - | 2.14A | 60 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
630 In Stock | 1 : $141.29000 Tray | Tray | Active | Isolated Module | 1 | 9V | 50V | 24V | - | - | - | 2.5A | 60 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
17 In Stock | 1 : $139.49000 Tray | Tray | Active | Isolated Module | 1 | 43V | 154V | 12V | - | - | - | 10A | 120 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
20 In Stock | 1 : $285.84000 Tray | Tray | Active | Isolated Module | 1 | 43V | 154V | 48V | - | - | - | 2.5A | 120 W | 3 kV | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
3 In Stock | 1 : $287.02000 Tray | Tray | Active | Isolated Module | 1 | 9V | 50V | 28V | - | - | - | 2.14A | 60 W | 3 kV | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
16 In Stock | 1 : $287.48000 Tray | Tray | Active | Isolated Module | 1 | 14V | 72V | 24V | - | - | - | 4.17A | 100 W | 3 kV | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
5 In Stock | 1 : $140.11000 Tray | Tray | Active | Isolated Module | 1 | 14V | 72V | 48V | - | - | - | 2.08A | 100 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
4 In Stock | 1 : $287.87000 Tray | Tray | Active | Isolated Module | 1 | 43V | 154V | 12V | - | - | - | 10A | 120 W | 3 kV | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
9 In Stock | 1 : $139.59000 Tray | Tray | Active | Isolated Module | 1 | 43V | 154V | 15V | - | - | - | 8A | 120 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 90.8% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE | |||
2 In Stock | 1 : $143.62000 Tray | Tray | Active | Isolated Module | 1 | 43V | 154V | 3.3V | - | - | - | 12.12A | 40 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
13 In Stock | 1 : $280.80000 Tray | Tray | Active | Isolated Module | 1 | 9V | 50V | 48V | - | - | - | 1.25A | 60 W | 3 kV | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
8 In Stock | 1 : $285.95000 Tray | Tray | Active | Isolated Module | 1 | 9V | 50V | 24V | - | - | - | 2.5A | 60 W | 3 kV | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
5 In Stock | 1 : $287.93000 Tray | Tray | Active | Isolated Module | 1 | 43V | 154V | 3.3V | - | - | - | 12.12A | 40 W | 3 kV | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
5 In Stock | 1 : $287.93000 Tray | Tray | Active | Isolated Module | 1 | 43V | 154V | 15V | - | - | - | 8A | 120 W | 3 kV | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C | 90.8% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE | |||
6 In Stock | 1 : $288.47000 Tray | Tray | Active | Isolated Module | 1 | 14V | 72V | 3.3V | - | - | - | 10.7A | 35 W | 3 kV | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C | 83% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE | |||
0 In Stock Check Lead Time | 1 : $141.14000 Tray | Tray | Active | Isolated Module | 1 | 9V | 50V | 12V | - | - | - | 5A | 60 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
10 In Stock | 1 : $144.04000 Tray | Tray | Active | Isolated Module | 1 | 43V | 154V | 28V | - | - | - | 4.29A | 120 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
0 In Stock Check Lead Time | 1 : $146.08000 Tray | Tray | Active | Isolated Module | 1 | 14V | 72V | 12V | - | - | - | 8.33A | 100 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
0 In Stock Check Lead Time | 1 : $153.46000 Tray | Tray | Active | Isolated Module | 1 | 14V | 72V | 28V | - | - | - | 3.57A | 100 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
0 In Stock Check Lead Time | 1 : $287.46000 Tray | Tray | Active | Isolated Module | 1 | 14V | 72V | 15V | - | - | - | 6.67A | 100 W | 3 kV | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
0 In Stock Check Lead Time | 1 : $288.37000 Tray | Tray | Active | Isolated Module | 1 | 14V | 72V | 5V | - | - | - | 10A | 50 W | 3 kV | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C | 86.1% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE | |||
0 In Stock Check Lead Time | 1 : $289.81000 Tray | Tray | Active | Isolated Module | 1 | 9V | 50V | 12V | - | - | - | 5A | 60 W | 3 kV | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
0 In Stock Check Lead Time | 1 : $140.50000 Tray | Tray | Active | Isolated Module | 1 | 14V | 72V | 5V | - | - | - | 10A | 50 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 86.1% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE | |||
0 In Stock Check Lead Time | 1 : $145.03000 Tray | Tray | Active | Isolated Module | 1 | 9V | 50V | 15V | - | - | - | 4A | 60 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
35 In Stock | 1 : $189.66000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 75V | 48V | - | - | - | 1.7A | 82 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 86.7% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.28" H (38.7mm x 22.8mm x 7.2mm) | - | - | CE |