DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,656 In Stock | 1 : $2.77000 Cut Tape (CT) 3,000 : $1.26630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 1.2V | - | - | 1.5A | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 105°C | 92% | Surface Mount | 9-PowerTFQFN | 0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm) | USP-9B01 | |||
1,685 In Stock | 1 : $2.77000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 1V | - | - | 1.5A | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 105°C | 92% | Surface Mount | 9-PowerTFQFN | 0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm) | USP-9B01 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 1.5V | - | - | 1.5A | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 105°C | 92% | Surface Mount | 9-PowerTFQFN | 0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm) | USP-9B01 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 1.8V | - | - | 1.5A | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 105°C | 92% | Surface Mount | 9-PowerTFQFN | 0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm) | USP-9B01 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 2.5V | - | - | 1.5A | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 105°C | 92% | Surface Mount | 9-PowerTFQFN | 0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm) | USP-9B01 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 3V | - | - | 1.5A | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 105°C | 92% | Surface Mount | 9-PowerTFQFN | 0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm) | USP-9B01 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 3.3V | - | - | 1.5A | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 105°C | 92% | Surface Mount | 9-PowerTFQFN | 0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm) | USP-9B01 |