Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
36IBX15-50-0G
36IBX15-50-0G
DC DC CONVERTER 50-160V
Bel Power Solutions
32
In Stock
1 : $167.51000
Bulk
Bulk
ActiveNon-Isolated PoL Module, Conformal Coated124V160V50 ~ 160V--2.2AITE (Commercial)OTP, UVLO-40°C ~ 70°C95%Through Hole17-DIP Module, 10 Leads2.16" L x 2.15" W x 0.45" H (54.9mm x 54.7mm x 11.5mm)
24IBX15-50-0G
24IBX15-50-0G
DC DC CONVERTER 50-160V
Bel Power Solutions
0
In Stock
Check Lead Time
1 : $167.51000
Bulk
Bulk
ActiveNon-Isolated PoL Module, Conformal Coated115.4V160V50 ~ 160V--1.6AITE (Commercial)OTP, UVLO-40°C ~ 70°C93%Through Hole17-DIP Module, 10 Leads2.16" L x 2.15" W x 0.45" H (54.9mm x 54.7mm x 11.5mm)
36IBX15-50-0ZG
36IBX15-50-0ZG
DC DC CONVERTER 50-160V
Bel Power Solutions
10
In Stock
Active
Bulk
ActiveNon-Isolated PoL Module, Conformal Coated124V160V50 ~ 160V--2.2AITE (Commercial)OTP, UVLO-40°C ~ 70°C95%Through Hole17-DIP Module, 10 Leads2.00" L x 1.62" W x 0.38" H (50.8mm x 41.2mm x 9.6mm)
24IBX15-50-0ZG
24IBX15-50-0ZG
DC DC CONVERTER 50-160V
Bel Power Solutions
0
In Stock
44
Marketplace
1 : $486.21000
Bulk
Bulk
Bulk
ActiveNon-Isolated PoL Module, Conformal Coated115.4V160V50 ~ 160V--1.6AITE (Commercial)OTP, UVLO-40°C ~ 70°C93%Through Hole17-DIP Module, 10 Leads2.00" L x 1.62" W x 0.38" H (50.8mm x 41.2mm x 9.6mm)
Showing
1 - 4
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.