Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
0
In Stock
480 : $71.39129
Tray
Tray
ActiveIsolated Module136V75V12V---35A420 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, UVLO-40°C ~ 85°C95.5%Through Hole8-DIP Module, 1/4 Brick2.00" L x 1.45" W x 0.50" H (50.8mm x 36.8mm x 10.8mm)-Enable, Active Low
0
In Stock
480 : $73.56206
Bulk
Bulk
ActiveIntermediate Bus Converter136V75V12V---35A-2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, UVLO-40°C ~ 85°C (With Derating)95.5%Through HoleQuarter Brick2.30" L x 1.45" W x 0.42" H (58.4mm x 36.8mm x 10.8mm)Quarter Brick-
0
In Stock
480 : $76.51975
Tray
Tray
ActiveIsolated Module136V75V12V---35A420 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, UVLO-40°C ~ 85°C95.5%Through Hole8-DIP Module, 1/4 Brick2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm)-Enable, Active Low
Showing
1 - 3
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.