DC DC Converters

Results: 4
Product Status
ActiveObsolete
Voltage - Input (Min)
7.5V15V
Voltage - Output 1
3.3V5V12V
Current - Output (Max)
400mA500mA
Power (Watts)
1 W2 W4.8 W
Size / Dimension
0.41" L x 0.42" W x 0.75" H (10.4mm x 10.7mm x 19.1mm)0.75" L x 0.41" W x 0.37" H (19.1mm x 10.4mm x 9.3mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
1,316
In Stock
1 : $11.43000
Tray
Tray
Active
Linear Regulator Replacement
1
7.5V
36V
5V
-
-
500mA
2 W
ITE (Commercial)
SCP
-40°C ~ 70°C
-
Through Hole
3-SIP Module
0.41" L x 0.42" W x 0.75" H (10.4mm x 10.7mm x 19.1mm)
-
78XX10 SERIES
7812SR-C
DC DC CONVERTER 12V 4.8W
Murata Power Solutions Inc.
105
In Stock
1 : $11.43000
Tray
Tray
Active
Linear Regulator Replacement
1
15V
36V
12V
-
-
400mA
4.8 W
ITE (Commercial)
SCP
-40°C ~ 70°C
-
Through Hole
3-SIP Module
0.75" L x 0.41" W x 0.37" H (19.1mm x 10.4mm x 9.3mm)
-
1,418
In Stock
1 : $11.43000
Tray
Tray
Obsolete
Linear Regulator Replacement
1
7.5V
36V
3.3V
-
-
500mA
1 W
ITE (Commercial)
SCP
-40°C ~ 70°C
-
Through Hole
3-SIP Module
0.41" L x 0.42" W x 0.75" H (10.4mm x 10.7mm x 19.1mm)
-
7812SRH-C (front)
7812SRH-C
DC DC CONVERTER 12V 4.8W
Murata Power Solutions Inc.
15
In Stock
1 : $11.43000
Tray
Tray
Active
Linear Regulator Replacement
1
15V
36V
12V
-
-
400mA
4.8 W
ITE (Commercial)
SCP
-40°C ~ 70°C
-
Through Hole
3-SIP Module
0.75" L x 0.41" W x 0.37" H (19.1mm x 10.4mm x 9.3mm)
-
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.