DC DC Converters

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
DKE15
DKE15A-15
DC DC CONVERTER +/-15V 15W
MEAN WELL USA Inc.
189
In Stock
1 : $17.50000
Tube
-
Tube
Active
Isolated Module
2
9V
18V
15V
-15V
-
-
500mA, 500mA
15 W
1 kV
ITE (Commercial)
OCP, SCP
-25°C ~ 71°C (With Derating)
82%
Through Hole
5-DIP Module
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
-
DKE15
DKE15B-12
DC DC CONVERTER +/-12V 15W
MEAN WELL USA Inc.
20
In Stock
Active
-
Tube
Active
Isolated Module
2
18V
36V
12V
-12V
-
-
625mA, 625mA
15 W
1 kV
ITE (Commercial)
OCP, SCP
-25°C ~ 71°C (With Derating)
83%
Through Hole
5-DIP Module
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
-
DKE15
DKE15C-12
DC DC CONVERTER +/-12V 15W
MEAN WELL USA Inc.
8
In Stock
Active
-
Tube
Active
Isolated Module
2
36V
72V
12V
-12V
-
-
625mA, 625mA
15 W
1 kV
ITE (Commercial)
OCP, SCP
-25°C ~ 71°C (With Derating)
82%
Through Hole
5-DIP Module
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
-
DKE15
DKE15A-12
DC DC CONVERTER +/-12V 15W
MEAN WELL USA Inc.
3
In Stock
Active
-
Tube
Active
Isolated Module
2
9V
18V
12V
-12V
-
-
625mA, 625mA
15 W
1 kV
ITE (Commercial)
OCP, SCP
-25°C ~ 71°C (With Derating)
82%
Through Hole
5-DIP Module
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
-
DKE15
DKE15C-24
DC DC CONVERTER +/-24V 15W
MEAN WELL USA Inc.
1
In Stock
Active
-
Tube
Active
Isolated Module
2
36V
72V
24V
-24V
-
-
313mA, 313mA
15 W
1 kV
ITE (Commercial)
OCP, SCP
-25°C ~ 71°C (With Derating)
85%
Through Hole
5-DIP Module
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
-
DKE15
DKE15A-05
DC DC CONVERTER +/-5V 15W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
Active
-
Tube
Active
Isolated Module
2
9V
18V
5V
-5V
-
-
1.5A, 1.5A
15 W
1 kV
ITE (Commercial)
OCP, SCP
-25°C ~ 71°C (With Derating)
81%
Through Hole
5-DIP Module
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
-
DKE15
DKE15A-24
DC DC CONVERTER +/-24V 15W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
Active
-
Tube
Active
Isolated Module
2
9V
18V
24V
-24V
-
-
313mA, 313mA
15 W
1 kV
ITE (Commercial)
OCP, SCP
-25°C ~ 71°C (With Derating)
82%
Through Hole
5-DIP Module
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
-
DKE15
DKE15B-15
DC DC CONVERTER +/-15V 15W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
Active
-
Tube
Active
Isolated Module
2
18V
36V
15V
-15V
-
-
500mA, 500mA
15 W
1 kV
ITE (Commercial)
OCP, SCP
-25°C ~ 71°C (With Derating)
83%
Through Hole
5-DIP Module
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
-
DKE15
DKE15B-24
DC DC CONVERTER +/-24V 15W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
Active
-
Tube
Active
Isolated Module
2
18V
36V
24V
-24V
-
-
313mA, 313mA
15 W
1 kV
ITE (Commercial)
OCP, SCP
-25°C ~ 71°C (With Derating)
84%
Through Hole
5-DIP Module
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
-
DKE15
DKE15C-15
DC DC CONVERTER +/-15V 15W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
Active
-
Tube
Active
Isolated Module
2
36V
72V
15V
-15V
-
-
500mA, 500mA
15 W
1 kV
ITE (Commercial)
OCP, SCP
-25°C ~ 71°C (With Derating)
82%
Through Hole
5-DIP Module
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
-
DKE15
DKE15C-05
DC DC CONVERTER +/-5V 15W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $17.50000
Tube
-
Tube
Active
Isolated Module
2
36V
72V
5V
-5V
-
-
1.5A, 1.5A
15 W
1 kV
ITE (Commercial)
OCP, SCP
-25°C ~ 71°C (With Derating)
79%
Through Hole
5-DIP Module
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
-
DKE15
DKE15B-05
DC DC CONVERTER +/-5V 15W
MEAN WELL USA Inc.
3
In Stock
Active
-
Tube
Active
Isolated Module
2
18V
36V
5V
-5V
-
-
1.5A, 1.5A
15 W
1 kV
ITE (Commercial)
OCP, SCP
-25°C ~ 71°C (With Derating)
83%
Through Hole
5-DIP Module
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
-
Showing
of 12

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.