DC DC Converters

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Standard Number
JCK50 Series
JCK5012S12
DC DC CONVERTER 12V 50W
XP Power
60
In Stock
1 : $88.00000
Tube
Tube
Active
Isolated Module
1
9V
18V
12V
-
-
-
4.17A
50 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 95°C (With Derating)
89%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm)
6-DIP
62368-1
JCK50 Series
JCK5048S15
DC DC CONVERTER 15V 50W
XP Power
30
In Stock
1 : $88.00000
Tube
Tube
Active
Isolated Module
1
36V
75V
15V
-
-
-
3.33A
50 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 95°C (With Derating)
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm)
6-DIP
62368-1
JCK50 Series
JCK5024S05
DC DC CONVERTER 5V 50W
XP Power
14
In Stock
1 : $88.00000
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
-
10A
50 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 95°C (With Derating)
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm)
6-DIP
62368-1
JCK50 Series
JCK5012S05
DC DC CONVERTER 5V 50W
XP Power
10
In Stock
1 : $88.00000
Tube
Tube
Active
Isolated Module
1
9V
18V
5V
-
-
-
10A
50 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 95°C (With Derating)
89%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm)
6-DIP
62368-1
JCK50 Series
JCK5012S3V3
DC DC CONVERTER 3.3V 33W
XP Power
7
In Stock
1 : $88.00000
Tube
Tube
Active
Isolated Module
1
9V
18V
3.3V
-
-
-
10A
33 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 95°C (With Derating)
90%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm)
6-DIP
62368-1
JCK50 Series
JCK5048S05
DC DC CONVERTER 5V 50W
XP Power
4
In Stock
1 : $88.00000
Tube
Tube
Active
Isolated Module
1
36V
75V
5V
-
-
-
10A
50 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 95°C (With Derating)
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm)
6-DIP
62368-1
JCK50 Series
JCK5012S15
DC DC CONVERTER 15V 50W
XP Power
0
In Stock
Check Lead Time
10 : $82.72000
Tube
Tube
Active
Isolated Module
1
9V
18V
15V
-
-
-
3.33A
50 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 95°C (With Derating)
89%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm)
6-DIP
62368-1
JCK50 Series
JCK5024S3V3
DC DC CONVERTER 3.3V 33W
XP Power
0
In Stock
Check Lead Time
10 : $82.72000
Tube
Tube
Active
Isolated Module
1
18V
36V
3.3V
-
-
-
10A
33 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 95°C (With Derating)
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm)
6-DIP
62368-1
JCK50 Series
JCK5024S12
DC DC CONVERTER 12V 50W
XP Power
0
In Stock
Check Lead Time
10 : $82.72000
Tube
Tube
Active
Isolated Module
1
18V
36V
12V
-
-
-
4.17A
50 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 95°C (With Derating)
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm)
6-DIP
62368-1
JCK50 Series
JCK5024S15
DC DC CONVERTER 15V 50W
XP Power
0
In Stock
Check Lead Time
10 : $82.72000
Tube
Tube
Active
Isolated Module
1
18V
36V
15V
-
-
-
3.33A
50 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 95°C (With Derating)
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm)
6-DIP
62368-1
JCK50 Series
JCK5048S3V3
DC DC CONVERTER 3.3V 33W
XP Power
0
In Stock
Check Lead Time
10 : $82.72000
Tube
Tube
Active
Isolated Module
1
36V
75V
3.3V
-
-
-
10A
33 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 95°C (With Derating)
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm)
6-DIP
62368-1
JCK50 Series
JCK5048S12
DC DC CONVERTER 12V 50W
XP Power
0
In Stock
Check Lead Time
10 : $82.72000
Tube
Tube
Active
Isolated Module
1
36V
75V
12V
-
-
-
4.17A
50 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 95°C (With Derating)
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm)
6-DIP
62368-1
Showing
of 12

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.