Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
MFG_MTC15
MTC15028S28
DC DC CONVERTER 28V 150W
XP Power
15
In Stock
1 : $504.25000
Box
Box
ActiveIsolated Module110V40V28V--5.35A150 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP-40°C ~ 100°C86%Through Hole12-DIP Module2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)Enable, Active High
MFG_MTC15
MTC15028S05
DC DC CONVERTER 5V 150W
XP Power
5
In Stock
1 : $504.25000
Box
Box
ActiveIsolated Module110V40V5V--30A150 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP-40°C ~ 100°C84%Through Hole12-DIP Module2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)Enable, Active High
MFG_MTC15
MTC15028S3V3
DC DC CONVERTER 3.3V 150W
XP Power
5
In Stock
1 : $504.25000
Box
Box
ActiveIsolated Module110V40V3.3V--40A150 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP-40°C ~ 100°C81%Through Hole12-DIP Module2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)Enable, Active High
MFG_MTC15
MTC15028S12
DC DC CONVERTER 12V 150W
XP Power
0
In Stock
1 : $504.25000
Box
Box
ActiveIsolated Module110V40V12V--12.5A150 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP-40°C ~ 100°C84%Through Hole12-DIP Module2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)Enable, Active High
MFG_MTC15
MTC15028S15
DC DC CONVERTER 15V 150W
XP Power
0
In Stock
1 : $504.25000
Box
Box
ActiveIsolated Module110V40V15V--10A150 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP-40°C ~ 100°C86%Through Hole12-DIP Module2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)Enable, Active High
MFG_MTC15
MTC15028D12
DC DC CONVERTER +/-12V 150W
XP Power
0
In Stock
1 : $518.26000
Box
Box
ActiveIsolated Module210V40V12V-12V-6.25A, 6.25A150 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP-40°C ~ 100°C84%Through Hole12-DIP Module, 10 Leads2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)Enable, Active High
MFG_MTC15
MTC15028D15
DC DC CONVERTER +/-15V 150W
XP Power
0
In Stock
1 : $518.26000
Box
Box
ActiveIsolated Module210V40V15V-15V-5A, 5A150 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP-40°C ~ 100°C85%Through Hole12-DIP Module, 10 Leads2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)Enable, Active High
Showing
1 - 7
of 7

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.