DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
490 In Stock | 1 : $20.45000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 6.4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |||
3,196 In Stock | 1 : $22.58000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 8 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |||
1,003 In Stock | 1 : $24.86000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 8 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |||
5,428 In Stock | 1 : $20.45000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 6.4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |||
354 In Stock | 1 : $22.58000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 66mA | 1 W | 8 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |||
1,585 In Stock | 1 : $22.58000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 8 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |||
48 In Stock | 1 : $22.58000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 400mA | 1 W | 8 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |||
48 In Stock | 1 : $22.58000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 8 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |||
22 In Stock | 1 : $22.58000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 66mA | 1 W | 8 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |||
25 In Stock | 25 : $13.75000 Tube 1 : $23.68000 Tube | Tube Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 15V | - | - | - | 66mA | 1 W | 8 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |||
100 In Stock | 1 : $24.86000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 3.3V | - | - | - | 600mA | 2 W | 8 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |||
27 In Stock | 1 : $24.86000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 66mA | 1 W | 8 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |||
25 In Stock | 1 : $22.58000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 66mA | 1 W | 8 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |||
25 In Stock | 25 : $13.75000 Tube 1 : $23.68000 Tube | Tube Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 9V | - | - | - | 111mA | 1 W | 8 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |||
0 In Stock Check Lead Time | 1 : $23.68000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 8 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |||
0 In Stock Check Lead Time | 1 : $20.45000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 111mA | 1 W | 6.4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |||
0 In Stock Check Lead Time | 1 : $20.45000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 111mA | 1 W | 6.4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |||
0 In Stock Check Lead Time | 1 : $20.45000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 400mA | 1 W | 6.4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |||
0 In Stock Check Lead Time | 1 : $20.45000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 400mA | 1 W | 6.4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |||
0 In Stock Check Lead Time | 1 : $20.45000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 6.4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |||
0 In Stock Check Lead Time | 1 : $20.45000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 66mA | 1 W | 6.4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |||
0 In Stock Check Lead Time | 1 : $20.45000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 66mA | 1 W | 6.4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |||
0 In Stock Check Lead Time | 1 : $20.45000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 6.4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |||
0 In Stock Check Lead Time | 1 : $20.45000 Tube | Tube | Active | Isolated Module | 1 | 8.1V | 9.9V | 9V | - | - | - | 111mA | 1 W | 6.4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |||
0 In Stock Check Lead Time | 1 : $20.45000 Tube | Tube | Active | Isolated Module | 1 | 8.1V | 9.9V | 12V | - | - | - | 84mA | 1 W | 6.4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) |