Showing
1 - 20
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
QSB150-350
QSB20024S24
DC DC CONVERTER 24V 199W
XP Power
357
In Stock
1 : $182.07000
Box
Box
ActiveIsolated Module110V36V24V---8.3A199 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 100°C87%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)-Enable, Active High
QSB150-350
QSB20024S12
DC DC CONVERTER 12V 200W
XP Power
75
In Stock
1 : $182.07000
Box
Box
ActiveIsolated Module110V36V12V---16.7A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 100°C86%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)-Enable, Active High
QSB150-350
QSB20048S24
DC DC CONVERTER 24V 200W
XP Power
38
In Stock
1 : $182.07000
Box
Box
ActiveIsolated Module118V75V24V---8.3A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 100°C88%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)-Enable, Active High
QSB150-350
QSB20048S05
DC DC CONVERTER 5V 200W
XP Power
10
In Stock
1 : $182.07000
Box
Box
ActiveIsolated Module118V75V5V---50A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 100°C89%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)-Enable, Active High
QSB150-350
QSB20048S12
DC DC CONVERTER 12V 200W
XP Power
2
In Stock
1 : $182.07000
Box
Box
ActiveIsolated Module118V75V12V---16.7A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 100°C88%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)-Enable, Active High
QSB150-350
QSB20048S3V3
DC DC CONVERTER 3.3V 200W
XP Power
2
In Stock
1 : $182.07000
Box
Box
ActiveIsolated Module118V75V3.3V---40A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 100°C88%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)-Enable, Active High
QSB150-350
QSB20024S05
DC DC CONVERTER 5V 200W
XP Power
0
In Stock
1 : $182.07000
Box
Box
ActiveIsolated Module110V36V5V---40A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 100°C87%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)-Enable, Active High
QSB150-350
QSB20024S15
DC DC CONVERTER 15V 200W
XP Power
0
In Stock
1 : $182.07000
Box
Box
ActiveIsolated Module110V36V15V---13.3A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 100°C86%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)-Enable, Active High
QSB150-350
QSB20024S3V3
DC DC CONVERTER 3.3V 200W
XP Power
0
In Stock
1 : $182.07000
Box
Box
ActiveIsolated Module110V36V3.3V---50A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 100°C87%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)-Enable, Active High
QSB150-350
QSB20048S15
DC DC CONVERTER 15V 200W
XP Power
0
In Stock
1 : $182.07000
Box
Box
ActiveIsolated Module118V75V15V---13.3A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 100°C88%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)-Enable, Active High
QSB150-350
QSB20024S3V3N
DC DC CONVERTER 3.3V 165W
XP Power
0
In Stock
Active
Box
ActiveIsolated Module110V36V3.3V---50A165 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)87%Through HoleHalf Brick2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half Brick-
QSB150-350
QSB20024S05N
DC DC CONVERTER 5V 200W
XP Power
0
In Stock
Active
Box
ActiveIsolated Module110V36V5V---40A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)87%Through HoleHalf Brick2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half Brick-
QSB150-350
QSB20024S12N
DC DC CONVERTER 12V 200W
XP Power
0
In Stock
Active
Box
ActiveIsolated Module110V36V12V---16.7A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)86%Through HoleHalf Brick2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half Brick-
QSB150-350
QSB20024S15N
DC DC CONVERTER 15V 200W
XP Power
0
In Stock
Active
Box
ActiveIsolated Module110V36V15V---13.3A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)86%Through HoleHalf Brick2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half Brick-
QSB150-350
QSB20024S24N
DC DC CONVERTER 24V 199W
XP Power
0
In Stock
Active
Box
ActiveIsolated Module110V36V24V---8.3A199 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)87%Through HoleHalf Brick2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half Brick-
QSB150-350
QSB20048S3V3N
DC DC CONVERTER 3.3V 132W
XP Power
0
In Stock
Active
Box
ActiveIsolated Module118V75V3.3V---40A132 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)88%Through HoleHalf Brick2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half Brick-
QSB150-350
QSB20048S05N
DC DC CONVERTER 5V 200W
XP Power
0
In Stock
Active
Box
ActiveIsolated Module118V75V5V---40A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)89%Through HoleHalf Brick2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half Brick-
QSB150-350
QSB20048S12N
DC DC CONVERTER 12V 200W
XP Power
0
In Stock
Active
Box
ActiveIsolated Module118V75V12V---16.7A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)88%Through HoleHalf Brick2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half Brick-
QSB150-350
QSB20048S15N
DC DC CONVERTER 15V 200W
XP Power
0
In Stock
Active
Box
ActiveIsolated Module118V75V15V---13.3A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)88%Through HoleHalf Brick2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half Brick-
QSB150-350
QSB20048S24N
DC DC CONVERTER 24V 199W
XP Power
0
In Stock
Active
Box
ActiveIsolated Module118V75V24V---8.3A199 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)88%Through HoleHalf Brick2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half Brick-
Showing
1 - 20
of 20

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.