Showing
1 - 20
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
QSB150-350
QSB15024S12
DC DC CONVERTER 12V 150W
XP Power
96
In Stock
1 : $168.15000
Box
Box
ActiveIsolated Module19V36V12V---12.5A150 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 100°C88%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)-Enable, Active High
QSB150-350
QSB15024S24
DC DC CONVERTER 24V 150W
XP Power
72
In Stock
1 : $168.15000
Box
Box
ActiveIsolated Module19V36V24V---6.5A150 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 100°C88%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)-Enable, Active High
QSB150-350
QSB15024S05
DC DC CONVERTER 5V 150W
XP Power
2
In Stock
1 : $168.15000
Box
Box
ActiveIsolated Module19V36V5V---30A150 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 100°C87%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)-Enable, Active High
QSB150-350
QSB15048S24
DC DC CONVERTER 24V 150W
XP Power
2
In Stock
1 : $168.15000
Box
Box
ActiveIsolated Module118V75V24V---6.5A150 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 100°C90%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)-Enable, Active High
QSB150-350
QSB15024S15
DC DC CONVERTER 15V 150W
XP Power
0
In Stock
1 : $168.15000
Box
Box
ActiveIsolated Module19V36V15V---10A150 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 100°C87%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)-Enable, Active High
QSB150-350
QSB15024S3V3
DC DC CONVERTER 3.3V 150W
XP Power
0
In Stock
1 : $168.15000
Box
Box
ActiveIsolated Module19V36V3.3V---30A150 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 100°C87%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)-Enable, Active High
QSB150-350
QSB15048S05
DC DC CONVERTER 5V 150W
XP Power
0
In Stock
1 : $168.15000
Box
Box
ActiveIsolated Module118V75V5V---30A150 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 100°C90%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)-Enable, Active High
QSB150-350
QSB15048S12
DC DC CONVERTER 12V 150W
XP Power
0
In Stock
1 : $168.15000
Box
Box
ActiveIsolated Module118V75V12V---12.5A150 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 100°C91%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)-Enable, Active High
QSB150-350
QSB15048S15
DC DC CONVERTER 15V 150W
XP Power
0
In Stock
1 : $168.15000
Box
Box
ActiveIsolated Module118V75V15V---10A150 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 100°C90%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)-Enable, Active High
QSB150-350
QSB15048S3V3
DC DC CONVERTER 3.3V 150W
XP Power
0
In Stock
1 : $168.15000
Box
Box
ActiveIsolated Module118V75V3.3V---30A150 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 100°C88%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)-Enable, Active High
QSB150-350
QSB15024S3V3N
DC DC CONVERTER 3.3V 99W
XP Power
0
In Stock
Active
Box
ActiveIsolated Module19V36V3.3V---30A99 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)87%Through HoleHalf Brick2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half Brick-
QSB150-350
QSB15024S05N
DC DC CONVERTER 5V 150W
XP Power
0
In Stock
Active
Box
ActiveIsolated Module19V36V5V---30A150 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)87%Through HoleHalf Brick2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half Brick-
QSB150-350
QSB15024S12N
DC DC CONVERTER 12V 150W
XP Power
0
In Stock
Active
Box
ActiveIsolated Module19V36V12V---12.5A150 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)88%Through HoleHalf Brick2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half Brick-
QSB150-350
QSB15024S15N
DC DC CONVERTER 15V 150W
XP Power
0
In Stock
Active
Box
ActiveIsolated Module19V36V15V---10A150 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)87%Through HoleHalf Brick2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half Brick-
QSB150-350
QSB15024S24N
DC DC CONVERTER 24V 156W
XP Power
0
In Stock
Active
Box
ActiveIsolated Module19V36V24V---6.5A156 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)88%Through HoleHalf Brick2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half Brick-
QSB150-350
QSB15048S3V3N
DC DC CONVERTER 3.3V 99W
XP Power
0
In Stock
Active
Box
ActiveIsolated Module118V75V3.3V---30A99 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)88%Through HoleHalf Brick2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half Brick-
QSB150-350
QSB15048S05N
DC DC CONVERTER 5V 150W
XP Power
0
In Stock
Active
Box
ActiveIsolated Module118V75V5V---30A150 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)90%Through HoleHalf Brick2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half Brick-
QSB150-350
QSB15048S12N
DC DC CONVERTER 12V 150W
XP Power
0
In Stock
Active
Box
ActiveIsolated Module118V75V12V---12.5A150 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)91%Through HoleHalf Brick2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half Brick-
QSB150-350
QSB15048S15N
DC DC CONVERTER 15V 150W
XP Power
0
In Stock
Active
Box
ActiveIsolated Module118V75V15V---10A150 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)90%Through HoleHalf Brick2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half Brick-
QSB150-350
QSB15048S24N
DC DC CONVERTER 24V 156W
XP Power
0
In Stock
Active
Box
ActiveIsolated Module118V75V24V---6.5A156 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)90%Through HoleHalf Brick2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half Brick-
Showing
1 - 20
of 20

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.