DC DC Converters

Results: 18
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
Standard Number
JCM30
JCM3012D15
DC DC CONVERTER +/-15V 30W
XP Power
314
In Stock
1 : $45.10000
Tube
Tube
Active
Isolated Module
2
9V
18V
15V
-15V
-
1A, 1A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
90%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm)
Enable, Active High
62368-1
JCM30
JCM3012S05
DC DC CONVERTER 5V 30W
XP Power
256
In Stock
1 : $44.00000
Tube
Tube
Active
Isolated Module
1
9V
18V
5V
-
-
6A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm)
Enable, Active High
62368-1
JCM30
JCM3024D15
DC DC CONVERTER +/-15V 30W
XP Power
257
In Stock
1 : $45.10000
Tube
Tube
Active
Isolated Module
2
18V
36V
15V
-15V
-
1A, 1A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
92%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm)
Enable, Active High
62368-1
JCM30
JCM3012S12
DC DC CONVERTER 12V 30W
XP Power
37
In Stock
1 : $44.00000
Tube
Tube
Active
Isolated Module
1
9V
18V
12V
-
-
2.5A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm)
Enable, Active High
62368-1
JCM30
JCM3024S05
DC DC CONVERTER 5V 30W
XP Power
8
In Stock
1 : $44.00000
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
6A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
90%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm)
Enable, Active High
62368-1
JCM30
JCM3024S15
DC DC CONVERTER 15V 30W
XP Power
28
In Stock
1 : $44.00000
Tube
Tube
Active
Isolated Module
1
18V
36V
15V
-
-
2A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
91%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm)
Enable, Active High
62368-1
JCM30
JCM3012S15
DC DC CONVERTER 15V 30W
XP Power
16
In Stock
1 : $44.00000
Tube
Tube
Active
Isolated Module
1
9V
18V
15V
-
-
2A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm)
Enable, Active High
62368-1
JCM30
JCM3024S12
DC DC CONVERTER 12V 30W
XP Power
15
In Stock
1 : $44.00000
Tube
Tube
Active
Isolated Module
1
18V
36V
12V
-
-
2.5A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
91%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm)
Enable, Active High
62368-1
JCM30
JCM3012D12
DC DC CONVERTER +/-12V 30W
XP Power
14
In Stock
1 : $45.10000
Tube
Tube
Active
Isolated Module
2
9V
18V
12V
-12V
-
1.25A, 1.25A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm)
Enable, Active High
62368-1
JCM30
JCM3024D12
DC DC CONVERTER +/-12V 30W
XP Power
13
In Stock
1 : $45.10000
Tube
Tube
Active
Isolated Module
2
18V
36V
12V
-12V
-
1.25A, 1.25A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
91%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm)
Enable, Active High
62368-1
JCM30
JCM3048S3V3
DC DC CONVERTER 3.3V 30W
XP Power
10
In Stock
1 : $44.00000
Tube
Tube
Active
Isolated Module
1
36V
75V
3.3V
-
-
7A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
88%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm)
Enable, Active High
62368-1
JCM30
JCM3048S15
DC DC CONVERTER 15V 30W
XP Power
40
In Stock
1 : $44.00000
Tube
Tube
Active
Isolated Module
1
36V
75V
15V
-
-
2A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
91%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm)
Enable, Active High
62368-1
JCM30
JCM3048D15
DC DC CONVERTER +/-15V 30W
XP Power
10
In Stock
1 : $45.10000
Tube
Tube
Active
Isolated Module
2
36V
75V
15V
-15V
-
1A, 1A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
92%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm)
Enable, Active High
62368-1
JCM30
JCM3012S3V3
DC DC CONVERTER 3.3V 30W
XP Power
5
In Stock
1 : $44.00000
Tube
Tube
Active
Isolated Module
1
9V
18V
3.3V
-
-
7A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
87%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm)
Enable, Active High
62368-1
JCM30
JCM3024S3V3
DC DC CONVERTER 3.3V 30W
XP Power
0
In Stock
Check Lead Time
10 : $41.36000
Tube
Tube
Active
Isolated Module
1
18V
36V
3.3V
-
-
7A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
87%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm)
Enable, Active High
62368-1
JCM30
JCM3048S12
DC DC CONVERTER 12V 30W
XP Power
0
In Stock
Check Lead Time
10 : $41.36000
Tube
Tube
Active
Isolated Module
1
36V
75V
12V
-
-
2.5A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
90%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm)
Enable, Active High
62368-1
JCM30
JCM3048D12
DC DC CONVERTER +/-12V 30W
XP Power
0
In Stock
Check Lead Time
10 : $42.39000
Tube
Tube
Active
Isolated Module
2
36V
75V
12V
-12V
-
1.25A, 1.25A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
91%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm)
Enable, Active High
62368-1
JCM30
JCM3048S05
DC DC CONVERTER 5V 30W
XP Power
1
In Stock
1 : $44.00000
Tube
Tube
Active
Isolated Module
1
36V
75V
5V
-
-
6A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
90%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm)
Enable, Active High
62368-1
Showing
of 18

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.