DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock | 1 : $204.29000 Bulk | Bulk | Active | Isolated Module | 1 | 14.4V | 36V | 12V | - | - | - | 8.4A | 100 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 88% | Through Hole | 8-DIP Module, 1/4 Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active Low | - | - | |||
255 In Stock | 1 : $204.29000 Bulk | Bulk | Active | Isolated Module | 1 | 14.4V | 36V | 24V | - | - | - | 4.2A | 100 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 88% | Through Hole | 8-DIP Module, 1/4 Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active Low | - | - | |||
0 In Stock Check Lead Time | 1 : $221.53000 Bulk | Bulk | Active | Isolated Module | 1 | 14.4V | 36V | 5V | - | - | - | 20A | 100 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 86% | Through Hole | 8-DIP Module, 1/4 Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active Low | - | - | |||
0 In Stock Check Lead Time | 1 : $184.43000 Bulk | Bulk | Active | Isolated Module | 1 | 14.4V | 36V | 12V | - | - | - | 8.4A | 100 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 88% | Through Hole | 8-DIP Module, 1/4 Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active Low | - | - | |||
0 In Stock Check Lead Time | 1 : $184.43000 Bulk | Bulk | Active | Isolated Module | 1 | 14.4V | 36V | 24V | - | - | - | 4.2A | 100 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 88% | Through Hole | 8-DIP Module, 1/4 Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active Low | - | - | |||
0 In Stock Check Lead Time | 1 : $199.98000 Bulk | Bulk | Active | Isolated Module | 1 | 14.4V | 36V | 5V | - | - | - | 20A | 100 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 86% | Through Hole | 8-DIP Module, 1/4 Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active Low | - | - | |||
0 In Stock Check Lead Time | 1 : $202.90000 Bulk | Bulk | Active | Isolated Module | 1 | 4.5V | 6V | 5V | - | - | - | 20A | 100 W | 3 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 100°C | 86% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | Enable, Active Low | CE, CSA, EN, FCC, IEC, UKCA, UL | 60950-1; 62368-1 |