DC DC Converters

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Grade
Qualification
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
CCG15 Series
DC DC CONVERTER 5V 15W
TDK-Lambda
1,246
In Stock
1 : $29.28000
Tray
-
Tray
Active
Isolated Module
1
9V
36V
5V
-
-
-
3A
15 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, OCP
-40°C ~ 85°C
87%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
CCG15 Series
DC DC CONVERTER +/-15V 15W
TDK-Lambda
181
In Stock
1 : $29.28000
Tray
-
Tray
Active
Isolated Module
2
9V
36V
15V
-15V
-
-
500mA, 500mA
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP
-40°C ~ 85°C
90%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
CCG15 Series
DC DC CONVERTER 12V 15W
TDK-Lambda
176
In Stock
1 : $29.28000
Tray
-
Tray
Active
Isolated Module
1
9V
36V
12V
-
-
-
1.3A
15 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, OCP
-40°C ~ 85°C
88%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
CCG15 Series
DC DC CONVERTER 12V 15W
TDK-Lambda
871
In Stock
1 : $29.28000
Tray
-
Tray
Active
Isolated Module
1
18V
76V
12V
-
-
-
1.3A
15 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, OCP
-40°C ~ 85°C
88%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
CCG15 Series
DC DC CONVERTER 15V 15W
TDK-Lambda
619
In Stock
1 : $29.28000
Tray
-
Tray
Active
Isolated Module
1
9V
36V
15V
-
-
-
1A
15 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, OCP
-40°C ~ 85°C
88%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
CCG15 Series
DC DC CONVERTER 5V 15W
TDK-Lambda
206
In Stock
1 : $29.28000
Tray
-
Tray
Active
Isolated Module
1
18V
76V
5V
-
-
-
3A
15 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, OCP
-40°C ~ 85°C
87%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
CCG15 Series
DC DC CONVERTER 3.3V 15W
TDK-Lambda
11
In Stock
1 : $28.11000
Tray
-
Tray
Active
Isolated Module
1
9V
36V
3.3V
-
-
-
4A
15 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, OCP
-40°C ~ 85°C
85%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
CCG15 Series
DC DC CONVERTER 3.3V 15W
TDK-Lambda
72
In Stock
1 : $29.28000
Tube
-
Tube
Active
Isolated Module
1
18V
76V
3.3V
-
-
-
4A
15 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, OCP
-40°C ~ 85°C
85%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
CCG15 Series
DC DC CONVERTER +/-12V 16W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $29.28000
Tray
-
Tray
Active
Isolated Module
2
9V
36V
12V
-12V
-
-
650mA, 650mA
16 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP
-40°C ~ 85°C
89%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
CCG15 Series
DC DC CONVERTER +/-12V 16W
TDK-Lambda
5
In Stock
1 : $29.28000
Tray
-
Tray
Active
Isolated Module
2
18V
76V
12V
-12V
-
-
650mA, 650mA
16 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP
-40°C ~ 85°C
89%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
CCG15 Series
DC DC CONVERTER 15V 15W
TDK-Lambda
3
In Stock
1 : $29.28000
Tube
-
Tube
Active
Isolated Module
1
18V
76V
15V
-
-
-
1A
15 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, OCP
-40°C ~ 85°C
88%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
CCG15 Series
DC DC CONVERTER +/-15V 15W
TDK-Lambda
1
In Stock
1 : $29.28000
Tray
-
Tray
Active
Isolated Module
2
18V
76V
15V
-15V
-
-
500mA, 500mA
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP
-40°C ~ 85°C
90%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
CCG15-24-12D/P
DC-DC, PCB MOUNT
TDK-Lambda
0
In Stock
Active
-
Box
Active
Isolated Module
2
18V
36V
12V
-12V
-
-
1.25A, 1.25A
15 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C
85%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active High
CE, UKCA
62368-1
Showing
of 13

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.