DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
929 In Stock | 1 : $14.68000 Cut Tape (CT) 1,000 : $12.46699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 80% | - | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
1,416 In Stock | 1 : $16.32000 Cut Tape (CT) 1,000 : $13.85846 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 67mA, 67mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 85% | - | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
278 In Stock | 1 : $16.58000 Tube | - | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 7V | - | - | - | 286mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 81% | - | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
535 In Stock | 1 : $16.83000 Tube | - | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 80% | - | - | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | 7-PDIP | - | - | - | |||
405 In Stock | 1 : $17.54000 Tube | - | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 80% | - | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
1,107 In Stock | 1 : $18.71000 Tube | - | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 67mA, 67mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 85% | - | - | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | 7-PDIP | - | - | - | |||
405 In Stock | 1 : $19.50000 Tube | - | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 67mA, 67mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 85% | - | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
404 In Stock | 1 : $20.09000 Tube | - | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 81% | - | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
125 In Stock | 1 : $15.90000 Tube | - | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 7V | - | - | - | 286mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 81% | - | - | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | 7-PDIP | - | - | - | |||
202 In Stock | 1 : $16.51000 Tube | - | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 222mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 82% | - | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
252 In Stock | 1 : $17.50000 Cut Tape (CT) 1,000 : $14.86765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 167mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 87% | - | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
80 In Stock 805 Marketplace | 1 : $18.20000 Tube 17 : $17.31000 Bulk | - | Bulk Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 5V | -5V | - | - | 200mA, 200mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 80% | - | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
101 In Stock | 1 : $18.93000 Tube | - | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 222mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 82% | - | - | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | 7-PDIP | - | - | - | |||
136 In Stock | 1 : $19.06000 Tube | - | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | - | 83mA, 83mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 88% | - | - | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | 7-PDIP | - | - | - | |||
229 In Stock | 1 : $19.87000 Tube | - | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | - | 83mA, 83mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 88% | - | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
120 In Stock 2,274 Marketplace | 1 : $20.07000 Tube 16 : $19.14000 Bulk | - | Bulk Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 167mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 87% | - | - | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | 7-PDIP | - | - | - | |||
133 In Stock | 1 : $20.88000 Tube | - | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 167mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 87% | - | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
126 In Stock 126 Marketplace | 1 : $22.74000 Tube 14 : $21.76000 Bulk | - | Bulk Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | - | 67mA, 67mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 79% | - | - | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | 7-PDIP | - | - | - | |||
1,665 In Stock | 1 : $23.20000 Tube | - | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 15V | - | - | - | 133mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 88% | - | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
138 In Stock | 1 : $23.20000 Tube | - | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | - | 67mA, 67mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 79% | - | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
310 In Stock | 1 : $14.43000 Tube | - | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | - | 606mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 74% | - | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
179 In Stock | 1 : $23.03000 Tube | - | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 81% | - | - | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | 7-PDIP | - | - | - | |||
98 In Stock | 1 : $19.29000 Tube | - | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 83% | - | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
59 In Stock | 1 : $22.74000 Tube | - | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 15V | - | - | - | 133mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 88% | - | - | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | 7-PDIP | - | - | - | |||
57 In Stock 40 Marketplace | 1 : $18.50000 Tube 17 : $17.61000 Bulk | - | Bulk Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 83% | - | - | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | 7-PDIP | - | - | - |