DC DC Converters

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
CCG30 SERIES
DC DC CONVERTER 3.3V 30W
TDK-Lambda
541
In Stock
1 : $37.66000
Tube
-
Tube
Active
Isolated Module
1
9V
36V
3.3V
-
-
-
7A
30 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, OCP
-40°C ~ 85°C
86%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
CCG30 SERIES
DC DC CONVERTER 12V 30W
TDK-Lambda
539
In Stock
1 : $37.66000
Tray
-
Tray
Active
Isolated Module
1
9V
36V
12V
-
-
-
2.5A
30 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, OCP
-40°C ~ 85°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
CCG30 SERIES
DC DC CONVERTER +/-15V 30W
TDK-Lambda
255
In Stock
30
Factory
1 : $37.66000
Tray
-
Tray
Active
Isolated Module
2
9V
36V
15V
-15V
-
-
1A, 1A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP
-40°C ~ 85°C
91%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
CCG30 SERIES
DC DC CONVERTER 5V 30W
TDK-Lambda
218
In Stock
1 : $37.66000
Tray
-
Tray
Active
Isolated Module
1
9V
36V
5V
-
-
-
6A
30 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, OCP
-40°C ~ 85°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
CCG30 SERIES
DC DC CONVERTER 5V 30W
TDK-Lambda
146
In Stock
1 : $37.66000
Tray
-
Tray
Active
Isolated Module
1
18V
76V
5V
-
-
-
6A
30 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, OCP
-40°C ~ 85°C
90%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
CCG30 SERIES
DC DC CONVERTER 15V 30W
TDK-Lambda
127
In Stock
1 : $37.66000
Tray
-
Tray
Active
Isolated Module
1
9V
36V
15V
-
-
-
2A
30 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, OCP
-40°C ~ 85°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
CCG30 SERIES
DC DC CONVERTER 12V 30W
TDK-Lambda
61
In Stock
1 : $37.66000
Tray
-
Tray
Active
Isolated Module
1
18V
76V
12V
-
-
-
2.5A
30 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, OCP
-40°C ~ 85°C
90%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
CCG30 SERIES
DC DC CONVERTER 15V 30W
TDK-Lambda
31
In Stock
1 : $37.66000
Tray
-
Tray
Active
Isolated Module
1
18V
76V
15V
-
-
-
2A
30 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, OCP
-40°C ~ 85°C
91%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
CCG30 SERIES
DC DC CONVERTER +/-12V 30W
TDK-Lambda
26
In Stock
1 : $37.66000
Tray
-
Tray
Active
Isolated Module
2
18V
76V
12V
-12V
-
-
1.25A, 1.25A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP
-40°C ~ 85°C
91%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
CCG30 SERIES
DC DC CONVERTER +/-15V 30W
TDK-Lambda
7
In Stock
1 : $37.66000
Tray
-
Tray
Active
Isolated Module
2
18V
76V
15V
-15V
-
-
1A, 1A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP
-40°C ~ 85°C
92%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
CCG30 SERIES
DC DC CONVERTER +/-12V 30W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $37.66000
Tray
-
Tray
Active
Isolated Module
2
9V
36V
12V
-12V
-
-
1.25A, 1.25A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP
-40°C ~ 85°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
CCG30 SERIES
DC DC CONVERTER 3.3V 30W
TDK-Lambda
2
In Stock
1 : $37.66000
Tray
-
Tray
Active
Isolated Module
1
18V
76V
3.3V
-
-
-
7A
30 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, OCP
-40°C ~ 85°C
87%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
Showing
of 12

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.