DC DC Converters

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
IQE48030A050V-001-R
DC DC CONVERTER 5V 150W
TDK-Lambda
95
In Stock
1 : $83.26000
Bulk
-
Bulk
Active
Intermediate Bus Converter
1
36V
75V
5V
-
-
-
30A
-
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP
-40°C ~ 125°C
91%
Through Hole
8-DIP Module
2.28" L x 1.45" W x 0.39" H (57.9mm x 36.8mm x 9.9mm)
-
Enable, Active Low
IQE Series
DC DC CONVERTER 12V 132W
TDK-Lambda
57
In Stock
1 : $92.30000
Bulk
-
Bulk
Active
Intermediate Bus Converter
1
18V
60V
12V
-
-
-
11A
-
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP
-40°C ~ 125°C
90%
Through Hole
8-DIP Module
2.28" L x 1.45" W x 0.39" H (57.9mm x 36.8mm x 9.9mm)
-
Enable, Active Low
IQE Series
DC DC CONVERTER 15V 150W
TDK-Lambda
70
In Stock
1 : $92.30000
Tray
-
Tray
Active
Isolated Module
1
36V
75V
15V
-
-
-
10A
150 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 125°C
90%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.41" H (57.9mm x 36.8mm x 10.4mm)
Quarter Brick
-
0
In Stock
Check Lead Time
1 : $83.26000
Tray
-
Tray
Active
Isolated Module
1
36V
75V
12V
-
-
-
17A
-
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP
-40°C ~ 125°C
90%
Through Hole
8-DIP Module, 1/4 Brick
2.28" L x 1.45" W x 0.39" H (57.9mm x 36.8mm x 9.9mm)
-
Enable, Active Low
IQE Series
DC DC CONVERTER 3.3V 132W
TDK-Lambda
0
In Stock
72 : $73.42500
Tray
-
Tray
Not For New Designs
Isolated Module
1
36V
75V
3.3V
-
-
-
40A
132 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 125°C
90%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.41" H (57.9mm x 36.8mm x 10.4mm)
Quarter Brick
-
IQE Series
DC DC CONVERTER 15V 150W
TDK-Lambda
0
In Stock
Check Lead Time
72 : $83.42014
Tray
-
Tray
Active
Isolated Module
1
36V
75V
15V
-
-
-
10A
150 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 125°C
90%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.41" H (57.9mm x 36.8mm x 10.4mm)
Quarter Brick
-
IQE Series
DC DC CONVERTER 12V 204W
TDK-Lambda
0
In Stock
Check Lead Time
72 : $83.42014
Tray
-
Tray
Active
Isolated Module
1
36V
75V
12V
-
-
-
17A
204 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 125°C
90%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.41" H (57.9mm x 36.8mm x 10.4mm)
Quarter Brick
-
IQE Series
DC DC CONVERTER 12V 204W
TDK-Lambda
0
In Stock
Check Lead Time
72 : $83.42014
Tray
-
Tray
Active
Isolated Module
1
36V
75V
12V
-
-
-
17A
204 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 125°C
90%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.41" H (57.9mm x 36.8mm x 10.4mm)
Quarter Brick
-
IQE Series
DC DC CONVERTER 5V 150W
TDK-Lambda
0
In Stock
Check Lead Time
72 : $83.42014
Tray
-
Tray
Active
Isolated Module
1
36V
75V
5V
-
-
-
30A
150 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 125°C
90%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.41" H (57.9mm x 36.8mm x 10.4mm)
Quarter Brick
-
IQE Series
DC DC CONVERTER 5V 120W
TDK-Lambda
0
In Stock
1 : $86.80000
Bulk
-
Bulk
Obsolete
Intermediate Bus Converter
1
18V
36V
5V
-
-
-
24A
-
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP
-40°C ~ 125°C
90%
Through Hole
8-DIP Module
2.28" L x 1.45" W x 0.39" H (57.9mm x 36.8mm x 9.9mm)
-
Enable, Active Low
0
In Stock
Obsolete
-
Tray
Obsolete
Isolated Module
1
18V
36V
12V
-
-
-
9A
-
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP
-40°C ~ 125°C
90%
Through Hole
8-DIP Module, 1/4 Brick
2.28" L x 1.45" W x 0.39" H (57.9mm x 36.8mm x 9.9mm)
-
Enable, Active Low
IQE Series
DC DC CONVERTER 8V 96W
TDK-Lambda
0
In Stock
Obsolete
-
Tray
Obsolete
Isolated Module
1
18V
36V
8V
-
-
-
12A
96 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 125°C
90%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.41" H (57.9mm x 36.8mm x 10.4mm)
Quarter Brick
-
IQE Series
DC DC CONVERTER 15V 105W
TDK-Lambda
0
In Stock
Obsolete
-
Tray
Obsolete
Isolated Module
1
18V
36V
15V
-
-
-
7A
105 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 125°C
90%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.41" H (57.9mm x 36.8mm x 10.4mm)
Quarter Brick
-
IQE Series
DC DC CONVERTER 3.3V 50W
TDK-Lambda
0
In Stock
Obsolete
-
Tray
Obsolete
Isolated Module
1
16V
40V
3.3V
-
-
-
15A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 125°C
90%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.41" H (57.9mm x 36.8mm x 10.4mm)
Quarter Brick
-
IQE Series
DC DC CONVERTER 3.3V 99W
TDK-Lambda
0
In Stock
Obsolete
-
Tray
Obsolete
Isolated Module
1
18V
36V
3.3V
-
-
-
30A
99 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 125°C
90%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.41" H (57.9mm x 36.8mm x 10.4mm)
Quarter Brick
-
DC DC CONVERTER 12V 108W
DC DC CONVERTER 12V 108W
TDK-Lambda
0
In Stock
Obsolete
-
Tray
Obsolete
Isolated Module
1
18V
36V
12V
-
-
-
9A
-
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 125°C
90%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.41" H (57.9mm x 36.8mm x 10.4mm)
-
Enable, Active Low
DC DC CONVERTER 8V 96W
DC DC CONVERTER 8V 96W
TDK-Lambda
0
In Stock
Obsolete
-
Tray
Obsolete
Isolated Module
1
18V
36V
8V
-
-
-
12A
-
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 125°C
90%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.41" H (57.9mm x 36.8mm x 10.4mm)
-
Enable, Active Low
Showing
of 17

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.