DC DC Converters

Results: 15
Number of Outputs
12
Voltage - Output 1
5.1V12V15V24V
Voltage - Output 2
24V-
Current - Output (Max)
1.3A, 1.3A6A7.5A12A
Power (Watts)
70 W90 W
Features
OCP, OTP, SCPRemote On/Off, OCP, OTP, OVP, SCP, UVLO
Efficiency
89%91%93%
Package / Case
19-DIP Module19-DIP Module, 17 Leads
Size / Dimension
2.87" L x 1.88" W x 0.35" H (72.8mm x 47.8mm x 8.9mm)2.87" L x 1.88" W x 0.38" H (72.8mm x 47.8mm x 9.8mm)3.00" L x 2.50" W x 0.49" H (76.2mm x 63.5mm x 12.5mm)
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
110IMY70 SERIES
110IMY70-12-0TG
DC DC CONVERTER 12V 90W
Bel Power Solutions
0
In Stock
Check Lead Time
60 : $231.79500
Bulk
Bulk
Active
Isolated Module, Conformal Coated
1
50V
137.5V
12V
-
-
7.5A
90 W
4.2 kV
ITE (Commercial), Railway
OCP, OTP, SCP
-40°C ~ 95°C
93%
Through Hole
19-DIP Module
3.00" L x 2.50" W x 0.49" H (76.2mm x 63.5mm x 12.5mm)
-
-
110IMY70 SERIES
110IMY70-15-0TG
DC DC CONVERTER 15V 90W
Bel Power Solutions
0
In Stock
Check Lead Time
60 : $231.79500
Bulk
Bulk
Active
Isolated Module, Conformal Coated
1
50V
137.5V
15V
-
-
6A
90 W
4.2 kV
ITE (Commercial), Railway
OCP, OTP, SCP
-40°C ~ 95°C
93%
Through Hole
19-DIP Module
3.00" L x 2.50" W x 0.49" H (76.2mm x 63.5mm x 12.5mm)
-
-
110IMY70 SERIES
110IMY70-05-0TG
DC DC CONVERTER 5.1V 70W
Bel Power Solutions
0
In Stock
Check Lead Time
60 : $231.79500
Bulk
Bulk
Active
Isolated Module, Conformal Coated
1
50V
137.5V
5.1V
-
-
12A
70 W
4.2 kV
ITE (Commercial), Railway
OCP, OTP, SCP
-40°C ~ 95°C
89%
Through Hole
19-DIP Module
3.00" L x 2.50" W x 0.49" H (76.2mm x 63.5mm x 12.5mm)
-
-
110IMY70 SERIES
110IMY70-24-24-0G
DC DC CONVERTER 24V 24V 70W
Bel Power Solutions
0
In Stock
Check Lead Time
60 : $231.79500
Bulk
Bulk
Active
Isolated Module, Conformal Coated
2
50V
137.5V
24V
24V
-
1.3A, 1.3A
70 W
4.2 kV
ITE (Commercial), Railway
OCP, OTP, SCP
-40°C ~ 95°C
91%
Through Hole
19-DIP Module
3.00" L x 2.50" W x 0.49" H (76.2mm x 63.5mm x 12.5mm)
-
-
0
In Stock
Active
Bulk
Active
Isolated Module, Conformal Coated
1
50V
137.5V
12V
-
-
7.5A
90 W
4.2 kV
ITE (Commercial), Railway
OCP, OTP, SCP
-40°C ~ 95°C
93%
Through Hole
19-DIP Module
2.87" L x 1.88" W x 0.35" H (72.8mm x 47.8mm x 8.9mm)
-
-
0
In Stock
Active
Bulk
Active
Isolated Module, Conformal Coated
1
50V
137.5V
15V
-
-
6A
90 W
4.2 kV
ITE (Commercial), Railway
OCP, OTP, SCP
-40°C ~ 95°C
93%
Through Hole
19-DIP Module
2.87" L x 1.88" W x 0.35" H (72.8mm x 47.8mm x 8.9mm)
-
-
IMY70 SERIES
110IMY70-05-0TZG
DC DC CONVERTER 5.1V 70W
Bel Power Solutions
0
In Stock
Active
Bulk
Active
Isolated Module, Conformal Coated
1
50V
137.5V
5.1V
-
-
12A
70 W
4.2 kV
ITE (Commercial), Railway
OCP, OTP, SCP
-40°C ~ 95°C
89%
Through Hole
19-DIP Module
2.87" L x 1.88" W x 0.35" H (72.8mm x 47.8mm x 8.9mm)
-
-
IMY70 SERIES
110IMY70-24-24-0ZG
DC DC CONVERTER 24V 24V 70W
Bel Power Solutions
0
In Stock
Active
Bulk
Active
Isolated Module, Conformal Coated
2
50V
137.5V
24V
24V
-
1.3A, 1.3A
70 W
4.2 kV
ITE (Commercial), Railway
OCP, OTP, SCP
-40°C ~ 95°C
91%
Through Hole
19-DIP Module
2.87" L x 1.88" W x 0.35" H (72.8mm x 47.8mm x 8.9mm)
-
-
DC DC CONVERTER 5.1V 70W
110IMY70-05-0ITG
DC DC CONVERTER 5.1V 70W
Bel Power Solutions
0
In Stock
Active
Bulk
Active
Isolated Module, Conformal Coated
1
50V
137.5V
5.1V
-
-
12A
70 W
4.2 kV
ITE (Commercial), Railway
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 95°C
91%
Through Hole
19-DIP Module, 17 Leads
3.00" L x 2.50" W x 0.49" H (76.2mm x 63.5mm x 12.5mm)
-
Enable, Active High
DC DC CONVERTER 5.1V 70W
110IMY70-05-0ITZG
DC DC CONVERTER 5.1V 70W
Bel Power Solutions
0
In Stock
Active
Bulk
Active
Isolated Module, Conformal Coated
1
50V
137.5V
5.1V
-
-
12A
70 W
4.2 kV
ITE (Commercial), Railway
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 95°C
91%
Through Hole
19-DIP Module, 17 Leads
2.87" L x 1.88" W x 0.38" H (72.8mm x 47.8mm x 9.8mm)
-
Enable, Active High
0
In Stock
Active
Bulk
Active
Isolated Module, Conformal Coated
1
50V
137.5V
12V
-
-
7.5A
90 W
4.2 kV
ITE (Commercial), Railway
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 95°C
93%
Through Hole
19-DIP Module, 17 Leads
3.00" L x 2.50" W x 0.49" H (76.2mm x 63.5mm x 12.5mm)
-
Enable, Active High
0
In Stock
Active
Bulk
Active
Isolated Module, Conformal Coated
1
50V
137.5V
12V
-
-
7.5A
90 W
4.2 kV
ITE (Commercial), Railway
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 95°C
93%
Through Hole
19-DIP Module, 17 Leads
2.87" L x 1.88" W x 0.38" H (72.8mm x 47.8mm x 9.8mm)
-
Enable, Active High
0
In Stock
Active
Bulk
Active
Isolated Module, Conformal Coated
1
50V
137.5V
15V
-
-
6A
90 W
4.2 kV
ITE (Commercial), Railway
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 95°C
93%
Through Hole
19-DIP Module, 17 Leads
3.00" L x 2.50" W x 0.49" H (76.2mm x 63.5mm x 12.5mm)
-
Enable, Active High
0
In Stock
Active
Bulk
Active
Isolated Module, Conformal Coated
1
50V
137.5V
15V
-
-
6A
90 W
4.2 kV
ITE (Commercial), Railway
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 95°C
93%
Through Hole
19-DIP Module, 17 Leads
2.87" L x 1.88" W x 0.38" H (72.8mm x 47.8mm x 9.8mm)
-
Enable, Active High
DC DC CONVERTER 24V 24V 70W
110IMY70-24-24-0IG
DC DC CONVERTER 24V 24V 70W
Bel Power Solutions
0
In Stock
Active
Bulk
Active
Isolated Module, Conformal Coated
2
50V
137.5V
24V
24V
-
1.3A, 1.3A
70 W
4.2 kV
ITE (Commercial), Railway
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 95°C
91%
Through Hole
19-DIP Module, 17 Leads
3.00" L x 2.50" W x 0.49" H (76.2mm x 63.5mm x 12.5mm)
-
Enable, Active High
Showing
of 15

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.