DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
402 In Stock | 1 : $21.94000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 24V | - | - | - | 335mA | 8 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 80°C (With Derating) | 85% | Through Hole | 16-DIP Module, 6 Leads | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | - | |||
177 In Stock | 1 : $23.59000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 265mA, 265mA | 8 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 80°C | 86% | Through Hole | 16-DIP Module, 6 Leads | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | - | |||
37 In Stock | 1 : $21.94000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 335mA | 8 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 80°C | 86% | Through Hole | 16-DIP Module, 6 Leads | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | - | |||
21 In Stock | 1 : $21.94000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 1.6A | 8 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 80°C | 82% | Through Hole | 16-DIP Module, 6 Leads | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | - | |||
16 In Stock | 1 : $21.94000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 665mA | 8 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 80°C | 85% | Through Hole | 16-DIP Module, 6 Leads | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | - | |||
6 In Stock | 1 : $21.94000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 1.6A | 8 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 80°C | 81% | Through Hole | 16-DIP Module, 6 Leads | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | - | |||
7 In Stock | 1 : $21.94000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 1.6A | 8 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 80°C | 81% | Through Hole | 16-DIP Module, 6 Leads | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | - | |||
40 In Stock | 1 : $23.59000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | - | 265mA, 265mA | 8 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 80°C | 84% | Through Hole | 16-DIP Module, 6 Leads | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | - | |||
10 In Stock | 1 : $23.59000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 335mA, 335mA | 8 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 80°C | 85% | Through Hole | 16-DIP Module, 6 Leads | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | - | |||
49 In Stock | 1 : $21.94000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 24V | - | - | - | 335mA | 8 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 80°C | 86% | Through Hole | 16-DIP Module, 6 Leads | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | - | |||
55 In Stock | 1 : $21.94000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 665mA | 8 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 80°C | 84% | Through Hole | 16-DIP Module, 6 Leads | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | - | |||
0 In Stock Check Lead Time | 1 : $21.94000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 1.6A | 5.3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 80°C | 78% | Through Hole | 16-DIP Module, 6 Leads | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | - | |||
0 In Stock Check Lead Time | 10 : $21.13400 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 535mA | 8 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 80°C | 84% | Through Hole | 16-DIP Module, 6 Leads | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | - | |||
0 In Stock Check Lead Time | 10 : $21.13400 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 1.6A | 5.3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 80°C | 78% | Through Hole | 16-DIP Module, 6 Leads | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | - | |||
0 In Stock Check Lead Time | 10 : $21.13400 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 535mA | 8 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 80°C | 85% | Through Hole | 16-DIP Module, 6 Leads | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | - | |||
0 In Stock Check Lead Time | 10 : $21.13400 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 1.6A | 5.3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 80°C | 78% | Through Hole | 16-DIP Module, 6 Leads | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | - | |||
0 In Stock Check Lead Time | 10 : $21.13400 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 665mA | 8 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 80°C | 85% | Through Hole | 16-DIP Module, 6 Leads | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | - | |||
0 In Stock Check Lead Time | 10 : $21.13400 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 15V | - | - | - | 535mA | 8 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 80°C | 85% | Through Hole | 16-DIP Module, 6 Leads | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | - | |||
0 In Stock Check Lead Time | 10 : $22.68000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 335mA, 335mA | 8 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 80°C | 85% | Through Hole | 16-DIP Module, 6 Leads | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | - | |||
0 In Stock Check Lead Time | 10 : $22.68000 Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 12V | -12V | - | - | 335mA, 335mA | 8 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 80°C | 86% | Through Hole | 16-DIP Module, 6 Leads | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | - | |||
0 In Stock Check Lead Time | 10 : $22.68000 Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 15V | -15V | - | - | 265mA, 265mA | 8 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 80°C | 86% | Through Hole | 16-DIP Module, 6 Leads | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | - |