Showing
1 - 14
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
TEL 8-4822WI
TEL 8-2415WI
DC DC CONVERTER 24V 8W
Traco Power
39
In Stock
1 : $23.79000
Tube
Tube
ActiveIsolated Module19V36V24V---335mA8 W1.5 kVITE (Commercial)SCP-40°C ~ 80°C (With Derating)86%Through Hole16-DIP Module, 6 Leads0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm)-
TEL 8-4815WI
TEL 8-4815WI
DC DC CONVERTER 24V 8W
Traco Power
24
In Stock
1 : $23.79000
Tube
Tube
ActiveIsolated Module118V75V24V---335mA8 W1.5 kVITE (Commercial)SCP-40°C ~ 80°C (With Derating)86%Through Hole16-DIP Module, 6 Leads0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm)-
TEL 8-4822WI
TEL 8-2410WI
DC DC CONVERTER 3.3V 5.3W
Traco Power
64
In Stock
1 : $23.79000
Tube
Tube
ActiveIsolated Module19V36V3.3V---1.6A5.3 W1.5 kVITE (Commercial)SCP-40°C ~ 80°C (With Derating)78%Through Hole16-DIP Module, 6 Leads0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm)-
TEL 8-2423WI
TEL 8-2412WI
DC DC CONVERTER 12V 8W
Traco Power
38
In Stock
1 : $24.51000
Tube
Tube
ActiveIsolated Module19V36V12V---665mA8 W1.5 kVITE (Commercial)SCP-40°C ~ 80°C (With Derating)85%Through Hole16-DIP Module, 6 Leads0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm)-
TEL 8-4815WI
TEL 8-4812WI
DC DC CONVERTER 12V 8W
Traco Power
18
In Stock
1 : $24.51000
Tube
Tube
ActiveIsolated Module118V75V12V---665mA8 W1.5 kVITE (Commercial)SCP-40°C ~ 80°C (With Derating)85%Through Hole16-DIP Module, 6 Leads0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm)-
TEL 8-2423WI
TEL 8-2423WI
DC DC CONVERTER +/-15V 8W
Traco Power
33
In Stock
1 : $25.75000
Tube
Tube
ActiveIsolated Module29V36V15V-15V--265mA, 265mA8 W1.5 kVITE (Commercial)SCP-40°C ~ 80°C (With Derating)86%Through Hole16-DIP Module, 6 Leads0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm)-
TEL 8-4822WI
TEL 8-2422WI
DC DC CONVERTER +/-12V 8W
Traco Power
7
In Stock
1 : $25.75000
Tube
Tube
ActiveIsolated Module29V36V12V-12V--335mA, 335mA8 W1.5 kVITE (Commercial)SCP-40°C ~ 80°C (With Derating)85%Through Hole16-DIP Module, 6 Leads0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm)-
TEL 8-4822WI
TEL 8-2411WI
DC DC CONVERTER 5V 8W
Traco Power
0
In Stock
Check Lead Time
1 : $23.79000
Tube
Tube
ActiveIsolated Module19V36V5V---1.6A8 W1.5 kVITE (Commercial)SCP-40°C ~ 80°C (With Derating)82%Through Hole16-DIP Module, 6 Leads0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm)-
TEL 8-2413WI
TEL 8-4811WI
DC DC CONVERTER 5V 8W
Traco Power
0
In Stock
Check Lead Time
1 : $23.79000
Tube
Tube
ActiveIsolated Module118V75V5V---1.6A8 W1.5 kVITE (Commercial)SCP-40°C ~ 80°C (With Derating)81%Through Hole16-DIP Module, 6 Leads0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm)-
TEL 8-2413WI
TEL 8-4813WI
DC DC CONVERTER 15V 8W
Traco Power
5
In Stock
1 : $24.51000
Tube
Tube
ActiveIsolated Module118V75V15V---535mA8 W1.5 kVITE (Commercial)SCP-40°C ~ 80°C (With Derating)85%Through Hole16-DIP Module, 6 Leads0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm)-
TEL 8-2413WI
TEL 8-2413WI
DC DC CONVERTER 15V 8W
Traco Power
0
In Stock
Check Lead Time
1 : $24.51000
Tube
Tube
ActiveIsolated Module19V36V15V---535mA8 W1.5 kVITE (Commercial)SCP-40°C ~ 80°C (With Derating)85%Through Hole16-DIP Module, 6 Leads0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm)-
TEL 8-4815WI
TEL 8-4810WI
DC DC CONVERTER 3.3V 5.3W
Traco Power
0
In Stock
Check Lead Time
1 : $23.79000
Tube
Tube
ActiveIsolated Module118V75V3.3V---1.6A5.3 W1.5 kVITE (Commercial)SCP-40°C ~ 80°C (With Derating)78%Through Hole16-DIP Module, 6 Leads0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm)-
TEL 8-4822WI
TEL 8-4822WI
DC DC CONVERTER +/-12V 8W
Traco Power
0
In Stock
Check Lead Time
10 : $24.76300
Tube
Tube
ActiveIsolated Module218V75V12V-12V--335mA, 335mA8 W1.5 kVITE (Commercial)SCP-40°C ~ 80°C (With Derating)86%Through Hole16-DIP Module, 6 Leads0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm)-
TEL 8-2413WI
TEL 8-4823WI
DC DC CONVERTER 15V 15V 8W
Traco Power
0
In Stock
Check Lead Time
10 : $24.76300
Tube
Tube
ActiveIsolated Module218V75V15V15V--265mA, 265mA8 W1.5 kVITE (Commercial)SCP-40°C ~ 80°C (With Derating)86%Through Hole16-DIP Module, 6 Leads0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm)-
Showing
1 - 14
of 14

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.