DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : $38.16000 Cut Tape (CT) 150 : $32.28847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 8V | 16V | 16 ~ 34V | - | - | - | 5.4A | 130 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C (With Derating) | 95% | Surface Mount | 8-SMD Module | 1.10" L x 0.45" W x 0.33" H (27.9mm x 11.4mm x 8.5mm) | - | |||
0 In Stock | 1 : $40.83000 Cut Tape (CT) 150 : $34.55213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 8V | 16V | 32 ~ 54V | - | - | - | 3.3A | 130 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C (With Derating) | 95% | Surface Mount | 8-SMD Module | 1.10" L x 0.45" W x 0.33" H (27.9mm x 11.4mm x 8.5mm) | - |