DC DC Converters

Results: 5
Packaging
BulkTray
Product Status
ActiveObsolete
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLORemote On/Off, OCP, OTP, OVP, UVLO
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP Module, 1/8 Brick8-SMD Module, 1/8 Brick
Size / Dimension
2.30" L x 0.90" W x 0.35" H (58.4mm x 22.9mm x 8.9mm)2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm)2.30" L x 1.44" W x 0.50" H (58.4mm x 36.6mm x 12.7mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
EHHD024A0A41Z
EHHD024A0A41Z
DC DC CONVERTER 5V 120W
OmniOn Power
146
In Stock
1 : $41.91000
Tray
Tray
ActiveIsolated Module118V75V5V---24A120 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C92%Through Hole8-DIP Module, 1/8 Brick2.30" L x 0.90" W x 0.35" H (58.4mm x 22.9mm x 8.9mm)-Enable, Active Low
EHHD024A0A41-HZ
EHHD024A0A41-HZ
DC DC CONVERTER 5V 120W
OmniOn Power
72
In Stock
1 : $45.28000
Bulk
Bulk
ActiveIsolated Module118V75V5V---24A120 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, UVLO-40°C ~ 85°C92%Through Hole8-DIP Module, 1/8 Brick2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm)-Enable, Active Low
DC DC CONVERTER 5V 120W
EHHD024A0A4-HZ
DC DC CONVERTER 5V 120W
OmniOn Power
0
In Stock
Check Lead Time
612 : $36.37284
Bulk
Bulk
ActiveIsolated Module118V75V5V---24A120 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C92%Through Hole8-DIP Module, 1/8 Brick-Eighth Brick-
EHHD
EHHD024A0A41-18HZ
DC DC CONVERTER 5V 120W
OmniOn Power
0
In Stock
Check Lead Time
504 : $38.00821
Bulk
Bulk
ActiveIsolated Module118V75V5V---24A120 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, UVLO-40°C ~ 85°C92%Through Hole8-DIP Module, 1/8 Brick2.30" L x 1.44" W x 0.50" H (58.4mm x 36.6mm x 12.7mm)-Enable, Active Low
EHHD
EHHD024A0A41-SZ
DC DC CONVERTER 5V 120W
OmniOn Power
0
In Stock
Obsolete
Bulk
ObsoleteIsolated Module118V75V5V---24A120 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, UVLO-40°C ~ 85°C92%Surface Mount8-SMD Module, 1/8 Brick2.30" L x 0.90" W x 0.35" H (58.4mm x 22.9mm x 8.9mm)-Enable, Active Low
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.