DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : $31.49000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 1.25A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 60950-1 | |||
6 In Stock | 1 : $31.49000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 60950-1 | |||
93 In Stock | 1 : $33.39000 Strip | Tariff may apply if shipping to the United States | Strip | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 89% | Surface Mount | 6-SMD Module | 1.00" L x 1.00" W x 0.36" H (25.4mm x 25.4mm x 9.2mm) | - | Enable, Active High | CE | 60950-1 | |||
16 In Stock | 1 : $30.02000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Isolated Module | 2 | 9V | 18V | 5V | -5V | - | - | 1.5A, 1.5A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 85% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 60950-1 | |||
3 In Stock | 1 : $31.49000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $31.49000 Tube | - | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 4A | 13 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 85% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $31.49000 Tube | - | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 1A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $31.49000 Tube | - | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 625mA, 625mA | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $31.49000 Tube | - | Tube | Active | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | - | 500mA, 500mA | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $31.49000 Tube | - | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 4A | 13 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 86% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $31.49000 Tube | - | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 1.25A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $31.49000 Tube | - | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 1A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $31.49000 Tube | - | Tube | Active | Isolated Module | 2 | 18V | 36V | 5V | -5V | - | - | 1.5A, 1.5A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 86% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $31.49000 Tube | - | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 625mA, 625mA | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $31.49000 Tube | - | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 500mA, 500mA | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $31.49000 Tube | - | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 4A | 13 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 86% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $31.49000 Tube | - | Tube | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $31.49000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 1.25A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $31.49000 Tube | - | Tube | Active | Isolated Module | 1 | 36V | 75V | 15V | - | - | - | 1A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $31.49000 Tube | - | Tube | Active | Isolated Module | 2 | 36V | 75V | 5V | -5V | - | - | 1.5A, 1.5A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 86% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $31.49000 Tube | - | Tube | Active | Isolated Module | 2 | 36V | 75V | 12V | -12V | - | - | 625mA, 625mA | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $31.49000 Tube | - | Tube | Active | Isolated Module | 2 | 36V | 75V | 15V | -15V | - | - | 500mA, 500mA | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $33.39000 Strip | - | Strip | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 4A | 13 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 85% | Surface Mount | 6-SMD Module | 1.00" L x 1.00" W x 0.36" H (25.4mm x 25.4mm x 9.2mm) | - | Enable, Active High | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $33.39000 Strip | - | Strip | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 88% | Surface Mount | 6-SMD Module | 1.00" L x 1.00" W x 0.36" H (25.4mm x 25.4mm x 9.2mm) | - | Enable, Active High | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $33.39000 Strip | - | Strip | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 1.25A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 88% | Surface Mount | 6-SMD Module | 1.00" L x 1.00" W x 0.36" H (25.4mm x 25.4mm x 9.2mm) | - | Enable, Active High | CE | 60950-1 |