DC DC Converters

Results: 6
Voltage - Output 1
12V15V24V48V
Current - Output (Max)
2.08A4.17A6.7A8.3A
Power (Watts)
100 W101 W
Applications
ITE (Commercial)ITE (Commercial), Railway
Features
Adjustable Output, Remote On/OffRemote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C-40°C ~ 100°C (With Derating)
Efficiency
86.5%87.5%89%
Standard Number
50155; 62368-160950-1
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
33
In Stock
1 : $100.00000
Tray
Tray
Active
Isolated Module
1
66V
160V
15V
-
-
-
6.7A
101 W
3 kV
ITE (Commercial), Railway
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C (With Derating)
87.5%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active High
CE
50155; 62368-1
10
In Stock
1 : $100.00000
Tray
Tray
Active
Isolated Module
1
66V
160V
12V
-
-
-
8.3A
100 W
3 kV
ITE (Commercial), Railway
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C (With Derating)
86.5%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active High
CE
50155; 62368-1
16
In Stock
1 : $100.00000
Tray
Tray
Active
Isolated Module
1
66V
160V
24V
-
-
-
4.17A
100 W
3 kV
ITE (Commercial), Railway
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C (With Derating)
87.5%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active High
CE
50155; 62368-1
0
In Stock
Check Lead Time
60 : $81.19017
Tray
Tray
Active
Isolated Module
1
66V
160V
48V
-
-
-
2.08A
100 W
3 kV
ITE (Commercial), Railway
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C (With Derating)
89%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active High
CE
50155; 62368-1
RAILWAY BRICK DC-DC I/P:66-160VD
CHB100-110S48-C
RAILWAY BRICK DC-DC I/P:66-160VD
Cincon Electronics Co. LTD
0
In Stock
Check Lead Time
1 : $97.98000
Tray
Tray
Active
Isolated Module
1
66V
160V
48V
-
-
-
2.08A
100 W
3 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 100°C
89%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active High
CE
60950-1
RAILWAY BRICK DC-DC I/P:66-160VD
CHB100-110S12-C
RAILWAY BRICK DC-DC I/P:66-160VD
Cincon Electronics Co. LTD
0
In Stock
Check Lead Time
1 : $97.98000
Tray
Tray
Active
Isolated Module
1
66V
160V
12V
-
-
-
8.3A
100 W
3 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 100°C
86.5%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active High
CE
60950-1
Showing
of 6

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.