Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
1,478
In Stock
1 : $102.64000
Tray
Tray
ActiveIsolated Module114V160V24V---2.1A50 W3 kVITE (Commercial), RailwayRemote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)89%Through HoleModule2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)ModuleEnable, Active HighCB, CE, cURus50155; 60950-1
418
In Stock
1 : $102.64000
Tray
Tray
ActiveIsolated Module114V160V12V---4.2A50 W3 kVITE (Commercial), RailwayRemote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)87%Through HoleModule2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)ModuleEnable, Active HighCB, CE, cURus50155; 60950-1
343
In Stock
1 : $102.64000
Tray
Tray
ActiveIsolated Module114V160V5V---6A30 W3 kVITE (Commercial), RailwayRemote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)83%Through HoleModule2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)ModuleEnable, Active HighCB, CE, cURus50155; 60950-1
319
In Stock
1 : $102.64000
Tray
Tray
ActiveIsolated Module114V160V48V---1.05A50 W3 kVITE (Commercial), RailwayRemote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)88%Through HoleModule2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)ModuleEnable, Active HighCB, CE, cURus50155; 60950-1
0
In Stock
Check Lead Time
1 : $102.64000
Tray
Tray
ActiveIsolated Module114V160V12V---4.2A50 W3 kVITE (Commercial), RailwayRemote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)87%Through HoleModule2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)ModuleEnable, Active LowCB, CE, cURus50155; 60950-1
0
In Stock
Check Lead Time
15 : $102.02467
Tray
Tray
ActiveIsolated Module114V160V5V---6A30 W3 kVITE (Commercial), RailwayRemote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)83%Through HoleModule2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)ModuleEnable, Active LowCB, CE, cURus50155; 60950-1
0
In Stock
Check Lead Time
15 : $102.02467
Tray
Tray
ActiveIsolated Module114V160V24V---2.1A50 W3 kVITE (Commercial), RailwayRemote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)89%Through HoleModule2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)ModuleEnable, Active LowCB, CE, cURus50155; 60950-1
0
In Stock
Check Lead Time
15 : $102.02467
Tray
Tray
ActiveIsolated Module114V160V48V---1.05A50 W3 kVITE (Commercial), RailwayRemote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)88%Through HoleModule2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)ModuleEnable, Active LowCB, CE, cURus50155; 60950-1
Showing
1 - 8
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.