DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
154 In Stock | 1 : $3.93000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 81% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | - | CE | - | |||
144 In Stock | 1 : $3.93000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | - | 33mA, 33mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | - | CE | - | |||
109 In Stock | 1 : $3.93000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 81% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | - | CE | - | |||
134 In Stock | 1 : $3.97000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | - | CE | - | |||
112 In Stock | 1 : $3.97000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | - | CE | - | |||
114 In Stock | 1 : $3.96000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | - | CE | - | |||
86 In Stock | 1 : $3.21000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 81% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | - | CE | - | |||
88 In Stock | 1 : $3.93000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | - | 33mA, 33mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 81% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | - | CE | - | |||
81 In Stock | 1 : $3.93000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 79% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | - | CE | - | |||
75 In Stock | 1 : $3.93000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | - | CE | - | |||
69 In Stock | 1 : $3.93000 Tube | Tube | Active | - | - | - | - | - | - | - | - | - | - | - | ITE (Commercial) | - | - | 79% | Through Hole | 7-SIP Module, 5 Leads | - | - | - | CE | - | |||
94 In Stock | 1 : $3.97000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 77% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | - | CE | - | |||
42 In Stock | 1 : $3.97000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 33mA, 33mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | - | CE | - | |||
34 In Stock | 1 : $3.97000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 81% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | - | CE | - | |||
33 In Stock | 1 : $3.97000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 79% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | - | CE | - | |||
40 In Stock | 1 : $3.00000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 79% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | - | CE | - | |||
40 In Stock | 1 : $3.00000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | - | 84mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 83% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | - | CE | - | |||
0 In Stock Check Lead Time | 1 : $3.93000 Strip | Strip | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 79% | Surface Mount | 8-SMD Module, 6 Leads | 0.54" L x 0.36" W x 0.30" H (13.7mm x 9.2mm x 7.4mm) | - | - | CE | - | |||
16 In Stock | 1 : $3.97000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 74% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | - | CE | - | |||
0 In Stock Check Lead Time | 1 : $3.97000 Strip | Strip | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 79% | Surface Mount | 8-SMD Module, 6 Leads | 0.54" L x 0.36" W x 0.30" H (13.7mm x 9.2mm x 7.4mm) | - | - | CE | - | |||
0 In Stock Check Lead Time | 1 : $3.97000 Strip | Strip | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 79% | Surface Mount | 8-SMD Module, 6 Leads | 0.54" L x 0.36" W x 0.30" H (13.7mm x 9.2mm x 7.4mm) | - | - | CE | - | |||
0 In Stock Check Lead Time | 1 : $3.97000 Strip | Strip | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 78% | Surface Mount | 10-SMD Module, 6 Leads | 0.64" L x 0.36" W x 0.30" H (16.2mm x 9.2mm x 7.4mm) | - | - | CE | - | |||
0 In Stock Check Lead Time | 1 : $3.97000 Strip | Strip | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 33mA, 33mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 78% | Surface Mount | 10-SMD Module, 6 Leads | 0.64" L x 0.36" W x 0.30" H (16.2mm x 9.2mm x 7.4mm) | - | - | CE | - | |||
0 In Stock Check Lead Time | 1 : $3.97000 Strip | Strip | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 74% | Surface Mount | 10-SMD Module, 6 Leads | 0.64" L x 0.36" W x 0.30" H (16.2mm x 9.2mm x 7.4mm) | - | - | CE | - | |||
0 In Stock Check Lead Time | 1 : $3.97000 Strip | Strip | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 80% | Surface Mount | 8-SMD Module, 6 Leads | 0.54" L x 0.36" W x 0.30" H (13.7mm x 9.2mm x 7.4mm) | - | - | CE | - |