DC DC Converters

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
12
In Stock
1 : $96.87000
Tray
-
Tray
Not For New Designs
Isolated Module
1
9V
36V
15V
-
-
-
6.7A
101 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 105°C (With Derating)
90.5%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active High
CE
60950-1
22
In Stock
1 : $122.63000
Tray
-
Tray
Not For New Designs
Isolated Module
1
18V
75V
24V
-
-
-
4.2A
101 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 105°C (With Derating)
91%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active High
CE
60950-1
12
In Stock
1 : $130.60000
Tray
-
Tray
Not For New Designs
Isolated Module
1
18V
75V
5V
-
-
-
20A
100 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 105°C (With Derating)
92%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active High
CE
60950-1
0
In Stock
1 : $119.19000
Tray
-
Tray
Not For New Designs
Isolated Module
1
9V
36V
5V
-
-
-
20A
100 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 105°C (With Derating)
89.5%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active High
CE
60950-1
0
In Stock
1 : $122.63000
Tray
-
Tray
Not For New Designs
Isolated Module
1
9V
36V
24V
-
-
-
4.2A
101 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 105°C (With Derating)
89%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active High
CE
60950-1
0
In Stock
1 : $130.60000
Tray
-
Tray
Not For New Designs
Isolated Module
1
9V
36V
12V
-
-
-
8.4A
101 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 105°C (With Derating)
90.5%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active High
CE
60950-1
0
In Stock
1 : $130.60000
Tray
-
Tray
Not For New Designs
Isolated Module
1
18V
75V
12V
-
-
-
8.4A
101 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 105°C (With Derating)
93%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active High
CE
60950-1
0
In Stock
12 : $129.91833
Tray
-
Tray
Obsolete
Isolated Module
1
9V
36V
3.3V
-
-
-
25A
83 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 105°C (With Derating)
87%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active High
CE
60950-1
0
In Stock
12 : $129.91833
Tray
-
Tray
Obsolete
Isolated Module
1
9V
36V
12V
-
-
-
8.4A
101 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 105°C (With Derating)
90.5%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active Low
CE
60950-1
0
In Stock
12 : $129.91833
Tray
-
Tray
Obsolete
Isolated Module
1
18V
75V
5V
-
-
-
20A
100 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 105°C (With Derating)
92%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active Low
CE
60950-1
0
In Stock
12 : $129.91917
Tray
-
Tray
Obsolete
Isolated Module
1
18V
75V
48V
-
-
-
2.1A
101 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 105°C (With Derating)
90.5%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active High
CE
60950-1
0
In Stock
12 : $129.91917
Tray
-
Tray
Obsolete
Isolated Module
1
9V
36V
5V
-
-
-
20A
100 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 105°C (With Derating)
89.5%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active Low
CE
60950-1
Showing
of 12

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.