DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : $74.67000 Tray | - | Tray | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote Sense | -40°C ~ 85°C (With Derating) | 91.5% | - | - | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.41" H (33.0mm x 22.9mm x 10.5mm) | Sixteenth Brick | - | CE, cURus, TUV | - | |||
23 In Stock | 1 : $74.67000 Box | - | Box | Active | Isolated Module | 1 | 36V | 76V | 5V | - | - | - | 24A | - | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 85°C (With Derating) | 93% | - | - | Through Hole | 8-DIP Module | 1.30" L x 0.90" W x 0.41" H (33.0mm x 22.9mm x 10.5mm) | - | - | - | - | |||
19 In Stock | 1 : $74.67000 Box | - | Box | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 24A | 120 W | 2.25 kV | ITE (Commercial) | Remote Sense | -40°C ~ 85°C (With Derating) | 92.5% | - | - | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.41" H (33.0mm x 22.9mm x 10.5mm) | Sixteenth Brick | - | CE, cURus, TUV | - | |||
14 In Stock | 1 : $74.67000 Box | - | Box | Active | Isolated Module | 1 | 36V | 76V | 12V | - | - | - | 10A | - | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 85°C (With Derating) | 93% | - | - | Through Hole | 8-DIP Module | 1.30" L x 0.90" W x 0.41" H (33.0mm x 22.9mm x 10.5mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $74.67000 Box | - | Box | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 8A | 120 W | 2.25 kV | ITE (Commercial) | Remote Sense | -40°C ~ 85°C (With Derating) | 91% | - | - | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.41" H (33.0mm x 22.9mm x 10.5mm) | Sixteenth Brick | - | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : $74.67000 Box | - | Box | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 4.2A | 101 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 90.5% | - | - | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.41" H (33.0mm x 22.9mm x 10.5mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, TUV | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $84.48000 Box | - | Box | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 4.2A | 101 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 90.5% | - | - | Through Hole | Sixteenth Brick | 1.32" L x 0.92" W x 0.50" H (33.5mm x 23.4mm x 12.7mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, TUV | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $73.74000 Box | - | Box | Active | Isolated Module | 1 | 36V | 76V | 3.3V | - | - | - | 30A | - | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 85°C (With Derating) | 92.5% | - | - | Through Hole | 8-DIP Module | 1.30" L x 0.90" W x 0.41" H (33.0mm x 22.9mm x 10.5mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $83.30000 Box | - | Box | Active | Isolated Module | 1 | 36V | 76V | 5V | - | - | - | 24A | 120 W | - | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 85°C (With Derating) | 93% | - | - | Through Hole | 8-DIP Module | 1.32" L x 0.92" W x 0.50" H (33.5mm x 23.4mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $84.48000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 24A | 120 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Baseplate | -40°C ~ 85°C | 92.5% | - | - | Through Hole | Sixteenth Brick | 1.32" L x 0.92" W x 0.50" H (33.5mm x 23.4mm x 12.7mm) | Sixteenth Brick | - | CE, cURus, TUV, UKCA | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $84.48000 Bulk | - | Bulk | Active | Isolated Module | 1 | 36V | 76V | 3.3V | - | - | - | 30A | 99 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Baseplate | -40°C ~ 85°C | 92.5% | - | - | Through Hole | Sixteenth Brick | 1.32" L x 0.92" W x 0.50" H (33.5mm x 23.4mm x 12.7mm) | Sixteenth Brick | - | CE, cURus, TUV, UKCA | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $84.48000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 8A | 120 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Baseplate | -40°C ~ 85°C | 91% | - | - | Through Hole | Sixteenth Brick | 1.32" L x 0.92" W x 0.50" H (33.5mm x 23.4mm x 12.7mm) | Sixteenth Brick | - | CE, cURus, TUV, UKCA | 60950-1; 62368-1 | |||
0 In Stock | Active | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 4.2A | 101 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Baseplate | -40°C ~ 85°C (With Derating) | 90.5% | - | - | Through Hole | Sixteenth Brick | 1.44" L x 1.04" W x 0.50" H (36.5mm x 26.3mm x 12.7mm) | Sixteenth Brick | - | CE, cURus, TUV, UKCA | 60950-1; 62368-1 | |||
0 In Stock | Active | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Baseplate | -40°C ~ 85°C (With Derating) | 91.5% | - | - | Through Hole | Sixteenth Brick | 1.44" L x 1.04" W x 0.50" H (36.5mm x 26.3mm x 12.7mm) | Sixteenth Brick | - | CE, cURus, TUV, UKCA | 60950-1; 62368-1 | |||
0 In Stock | Active | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 24A | 120 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Baseplate | -40°C ~ 85°C (With Derating) | 92.5% | - | - | Through Hole | Sixteenth Brick | 1.44" L x 1.04" W x 0.50" H (36.5mm x 26.3mm x 12.7mm) | Sixteenth Brick | - | CE, cURus, TUV, UKCA | 60950-1; 62368-1 | |||
0 In Stock | Active | - | Bulk | Active | Isolated Module | 1 | 36V | 76V | 15V | - | - | - | 8A | 120 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Baseplate | -40°C ~ 85°C (With Derating) | 92% | - | - | Through Hole | Sixteenth Brick | 1.32" L x 0.92" W x 0.50" H (33.5mm x 23.4mm x 12.7mm) | Sixteenth Brick | - | CE, cURus, TUV, UKCA | 60950-1; 62368-1 | |||
0 In Stock | Active | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 8A | 120 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Baseplate | -40°C ~ 85°C (With Derating) | 91% | - | - | Through Hole | Sixteenth Brick | 1.44" L x 1.04" W x 0.50" H (36.5mm x 26.3mm x 12.7mm) | Sixteenth Brick | - | CE, cURus, TUV, UKCA | 60950-1; 62368-1 | |||
0 In Stock | Active | - | Bulk | Active | Isolated Module | 1 | 36V | 76V | 24V | - | - | - | 4.2A | 101 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Baseplate | -40°C ~ 85°C (With Derating) | 91% | - | - | Through Hole | Sixteenth Brick | 1.32" L x 0.92" W x 0.50" H (33.5mm x 23.4mm x 12.7mm) | Sixteenth Brick | - | CE, cURus, TUV, UKCA | 60950-1; 62368-1 |