DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,133 In Stock | 1 : $9.75000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | 130mA | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | |||
674 In Stock | 1 : $11.50000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 300mA | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | |||
108 In Stock | 1 : $11.50000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | 130mA | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | |||
309 In Stock | 1 : $11.50000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 130mA | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | |||
279 In Stock | 1 : $11.50000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | 400mA | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | |||
219 In Stock | 1 : $11.50000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | 300mA | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | |||
31 In Stock | 1 : $11.50000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | 400mA | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | |||
24 In Stock | 1 : $11.50000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | 100mA | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | |||
24 In Stock | 1 : $11.50000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | 100mA | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | |||
23 In Stock | 1 : $11.50000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 15V | - | - | 100mA | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | |||
21 In Stock | 1 : $11.50000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 300mA | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | |||
34 In Stock | 1 : $12.19000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 3.3V | - | - | 400mA | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - |