DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : $14.74000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | 900mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 74% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | 62368-1 | |||
25 In Stock | 1 : $14.74000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | 125mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 81% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | 62368-1 | |||
26 In Stock | 1 : $14.74000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 600mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 77% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | 62368-1 | |||
75 In Stock | 1 : $15.95000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 5V | -5V | - | 300mA, 300mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 79% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | 62368-1 | |||
40 In Stock | 1 : $15.95000 Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 5V | -5V | - | 300mA, 300mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 81% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | 62368-1 | |||
35 In Stock | 1 : $15.95000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 3.3V | -3.3V | - | 450mA, 450mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 75% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | 62368-1 | |||
30 In Stock | 1 : $14.74000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | 250mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 81% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | 62368-1 | |||
27 In Stock | 1 : $14.74000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 600mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 78% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | 62368-1 | |||
25 In Stock | 1 : $14.74000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | 900mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 75% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $14.74000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | 900mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 73% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $15.95000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 3V | -3V | - | 450mA, 450mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 74% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $15.95000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | 100mA, 100mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 81% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $15.95000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 24V | -24V | - | 63mA, 63mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 80% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $15.95000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 24V | -24V | - | 63mA, 63mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 81% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $18.15000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | 900mA | 3 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 74% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $18.15000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 600mA | 3 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 78% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $18.15000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | 250mA | 3 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 81% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $18.15000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | 200mA | 3 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 81% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $18.15000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 24V | - | - | 125mA | 3 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 80% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $18.15000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | 900mA | 3 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 73% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $18.15000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 600mA | 3 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 77% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $18.15000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 250mA | 3 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 81% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $18.15000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | 200mA | 3 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 81% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $18.15000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | 900mA | 3 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 75% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $18.15000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | 600mA | 3 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 79% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | 62368-1 |