DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In Stock | 1 : $56.06000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | 5A | 25 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP, UVLO | -40°C ~ 105°C | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High | 62368-1 | |||
10 In Stock | 1 : $56.06000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | 6A | 25 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP, UVLO | -40°C ~ 105°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High | 62368-1 | |||
14 In Stock | 1 : $57.20000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | 840mA, 840mA | 25 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP, UVLO | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High | 62368-1 | |||
10 In Stock | 1 : $57.20000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | 1.04A, 1.04A | 25 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP, UVLO | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High | 62368-1 | |||
4 In Stock | 1 : $57.20000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | 1.04A, 1.04A | 25 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP, UVLO | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High | 62368-1 | |||
10 In Stock | 1 : $56.06000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | 1.67A | 25 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP, UVLO | -40°C ~ 105°C | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High | 62368-1 | |||
9 In Stock | 1 : $56.06000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | 2.09A | 25 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP, UVLO | -40°C ~ 105°C | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High | 62368-1 | |||
2 In Stock | 1 : $56.06000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | 1.67A | 25 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP, UVLO | -40°C ~ 105°C | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High | 62368-1 | |||
8 In Stock | 1 : $57.20000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | 840mA, 840mA | 25 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP, UVLO | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $56.06000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 5A | 25 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP, UVLO | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $56.06000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | 6A | 25 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP, UVLO | -40°C ~ 105°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $56.06000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | 2.09A | 25 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP, UVLO | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High | 62368-1 |