Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
RDQ100 SERIES
RDQ100110S24
DC DC CONVERTER 24V 100W
XP Power
28
In Stock
1 : $169.74000
Bulk
Bulk
Last Time BuyIsolated Module166V160V24V--4.2A100 W2.25 kVITE (Commercial), RailwayRemote On/Off, OTP, OVP, SCP, UVLO-40°C ~ 100°C91%Through Hole8-DIP Module2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)Enable, Active High
RDQ100 SERIES
RDQ100110S05
DC DC CONVERTER 5V 100W
XP Power
0
In Stock
1 : $169.74000
Bulk
Bulk
Last Time BuyIsolated Module166V160V5V--20A100 W2.25 kVITE (Commercial), RailwayRemote On/Off, OTP, OVP, SCP, UVLO-40°C ~ 100°C90%Through Hole8-DIP Module2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)Enable, Active High
RDQ100 SERIES
RDQ100110S12
DC DC CONVERTER 12V 100W
XP Power
0
In Stock
1 : $169.74000
Bulk
Bulk
Last Time BuyIsolated Module166V160V12V--8.4A100 W2.25 kVITE (Commercial), RailwayRemote On/Off, OTP, OVP, SCP, UVLO-40°C ~ 100°C90%Through Hole8-DIP Module2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)Enable, Active High
Showing
1 - 3
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.