DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83 In Stock | 1 : $107.59000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 200V | - | - | - | 2.5mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
50 In Stock | 1 : $200.57000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 1500V | - | - | - | 333µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
40 In Stock | 1 : $328.08000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 5000V | - | - | - | 100µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 60°C | - | Through Hole | 6-DIP Module, 5 Leads | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
185 In Stock | 1 : $107.59000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 200V | - | - | - | 2.5mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
42 In Stock | 1 : $107.59000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 100V | - | - | - | 5mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
87 In Stock | 1 : $131.50000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 300V | - | - | - | 1.667mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
57 In Stock | 1 : $131.50000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 500V | - | - | - | 1mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
89 In Stock | 1 : $159.39000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 1000V | - | - | - | 500µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
109 In Stock | 1 : $107.59000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 24V | 200V | - | - | - | 2.5mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
55 In Stock | 1 : $107.59000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 150V | - | - | - | 3.333mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
27 In Stock | 1 : $158.07000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 700V | - | - | - | 714µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
48 In Stock | 1 : $262.99000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 3000V | - | - | - | 167µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 60°C | - | Through Hole | 6-DIP Module, 5 Leads | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
33 In Stock | 1 : $328.08000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | -5000V | - | - | - | 100µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 60°C | - | Through Hole | 6-DIP Module, 5 Leads | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
16 In Stock | 1 : $159.39000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 1000V | - | - | - | 500µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
4 In Stock | 1 : $341.37000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 6000V | - | - | - | 83µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 0.85" L x 0.85" W x 0.85" H (21.6mm x 21.6mm x 21.6mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $107.59000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 250V | - | - | - | 2mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
2 In Stock | 1 : $114.23000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 250V | - | - | - | 2mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output, Remote On/Off | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
17 In Stock | 1 : $131.50000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 300V | - | - | - | 1.667mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
3 In Stock | 1 : $131.50000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 450V | - | - | - | 1.111mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
17 In Stock | 1 : $138.14000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 500V | - | - | - | 1mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output, Remote On/Off | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
6 In Stock | 1 : $158.07000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 900V | - | - | - | 556µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
23 In Stock | 1 : $167.36000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 100V | - | - | - | 10mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output, Remote On/Off | -55°C ~ 75°C | - | Through Hole | 6-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
7 In Stock | 1 : $184.63000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 1200V | - | - | - | 417µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
6 In Stock | 1 : $200.57000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | -1500V | - | - | - | 333µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
26 In Stock | 1 : $233.77000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | -2000V | - | - | - | 250µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 |