DC DC Converters

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Output (Max)
4A6A8A
Power (Watts)
22 W33 W44 W
Features
Adjustable Output, Remote On/OffAdjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Efficiency
87.6%88.2%88.5%92.8%
Control Features
-Enable, Active High
Approval Agency
CB, CSA, IEC, TUV, ULcURus, UL
Standard Number
60950-1; 62368-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
PMU8318
PMU8318
DC DC CONVERTER 0.6-5.5V 33W
Flex Power Modules
1,737
In Stock
1 : $4.47000
Cut Tape (CT)
150 : $3.96073
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
17V
0.6 ~ 5.5V
-
-
-
6A
33 W
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 105°C
92.8%
Surface Mount
24-SMD Module
0.30" L x 0.30" W x 0.21" H (7.5mm x 7.5mm x 5.4mm)
-
-
CB, CSA, IEC, TUV, UL
62368-1
PMU_Series
PMU8418 D
DC DC CONVERTER 0.6-5.5V 44W
Flex Power Modules
400
In Stock
1 : $6.49000
Cut Tape (CT)
150 : $5.74540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
17V
0.6 ~ 5.5V
-
-
-
8A
44 W
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C
88.2%
Surface Mount
24-SMD Module
0.30" L x 0.30" W x 0.21" H (7.5mm x 7.5mm x 5.4mm)
-
Enable, Active High
CB, CSA, IEC, TUV, UL
62368-1
PMU_Series
PMU8218 D
DC DC CONVERTER 0.6-5.5V 22W
Flex Power Modules
800
In Stock
1 : $5.62000
Cut Tape (CT)
150 : $4.97827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
17V
0.6 ~ 5.5V
-
-
-
4A
22 W
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C
88.5%
Surface Mount
24-SMD Module
0.30" L x 0.30" W x 0.21" H (7.5mm x 7.5mm x 5.4mm)
-
Enable, Active High
CB, CSA, IEC, TUV, UL
62368-1
ANALOG POL; 4.5-17VIN; 0.6-5.5VO
PMU8318 D
ANALOG POL; 4.5-17VIN; 0.6-5.5VO
Flex Power Modules
0
In Stock
Check Lead Time
150 : $5.36967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
4.5V
17V
0.6 ~ 5.5V
-
-
-
6A
33 W
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 125°C
87.6%
Surface Mount
24-SMD Module
0.30" L x 0.30" W x 0.21" H (7.5mm x 7.5mm x 5.4mm)
-
-
cURus, UL
60950-1; 62368-1
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.