DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149 In Stock | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 81% | Through Hole | Module | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm) | - | - | cUL, UL | |||
59 In Stock | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 81% | Surface Mount | 10-SMD Module, 7 Leads | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.5mm) | - | - | cUL, UL | |||
45 In Stock | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | - | 250mA | 3 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 82% | Through Hole | Module | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm) | - | - | cUL, UL | |||
40 In Stock | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 81% | Through Hole | Module | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm) | - | - | cUL, UL | |||
40 In Stock | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 800mA | 2.6 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 73% | Surface Mount | 10-SMD Module, 7 Leads | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.5mm) | - | - | cUL, UL | |||
40 In Stock | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 800mA | 2.6 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 74% | Through Hole | Module | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm) | - | - | cUL, UL | |||
40 In Stock | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 250mA | 3 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 82% | Surface Mount | 10-SMD Module, 7 Leads | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.5mm) | - | - | cUL, UL | |||
40 In Stock | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 79% | Through Hole | Module | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm) | - | - | cUL, UL | |||
39 In Stock | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 3.3V | - | - | - | 800mA | 2.6 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 73% | Through Hole | Module | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm) | - | - | cUL, UL | |||
39 In Stock | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 250mA | 3 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 82% | Through Hole | Module | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm) | - | - | cUL, UL | |||
38 In Stock | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 800mA | 2.6 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 74% | Surface Mount | 10-SMD Module, 7 Leads | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.5mm) | - | - | cUL, UL | |||
37 In Stock | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 77% | Surface Mount | 10-SMD Module, 7 Leads | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.5mm) | - | - | cUL, UL | |||
34 In Stock | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 1 | 4.5V | 9V | 3.3V | - | - | - | 800mA | 2.6 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 73% | Surface Mount | 10-SMD Module, 7 Leads | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.5mm) | - | - | cUL, UL | |||
29 In Stock | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 81% | Surface Mount | 10-SMD Module, 7 Leads | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.5mm) | - | - | cUL, UL | |||
20 In Stock | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 1 | 4.5V | 9V | 3.3V | - | - | - | 800mA | 2.6 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 73% | Through Hole | Module | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm) | - | - | cUL, UL | |||
19 In Stock | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 5V | - | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 79% | Surface Mount | 10-SMD Module, 7 Leads | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.5mm) | - | - | cUL, UL | |||
0 In Stock Check Lead Time | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 2 | 36V | 76V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 80% | Through Hole | Module | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm) | - | - | cUL, UL | |||
0 In Stock Check Lead Time | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 2 | 4.5V | 9V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 80% | Surface Mount | 10-SMD Module, 7 Leads | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.5mm) | - | - | cUL, UL | |||
0 In Stock Check Lead Time | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 2 | 36V | 76V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 80% | Surface Mount | 10-SMD Module, 7 Leads | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.5mm) | - | - | cUL, UL | |||
0 In Stock Check Lead Time | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 78% | Through Hole | Module | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm) | - | - | cUL, UL | |||
0 In Stock Check Lead Time | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 77% | Through Hole | Module | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm) | - | - | cUL, UL | |||
0 In Stock Check Lead Time | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 800mA | 2.6 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 73% | Through Hole | Module | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm) | - | - | cUL, UL | |||
0 In Stock Check Lead Time | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 78% | Surface Mount | 10-SMD Module, 7 Leads | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.5mm) | - | - | cUL, UL | |||
0 In Stock Check Lead Time | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 3.3V | - | - | - | 800mA | 2.6 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 73% | Surface Mount | 10-SMD Module, 7 Leads | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.5mm) | - | - | cUL, UL | |||
5 In Stock | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 250mA | 3 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 82% | Surface Mount | 10-SMD Module, 7 Leads | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.5mm) | - | - | cUL, UL |