DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock | 1 : $47.48000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 76V | 15V | - | - | - | 1A | 15 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 9.9mm) | - | - | cURus | |||
17 In Stock | 1 : $47.48000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 4A | 13 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 6-DIP Module | 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 9.9mm) | - | - | cURus | |||
9 In Stock | 1 : $47.48000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 1A | 15 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 9.9mm) | - | - | cURus | |||
0 In Stock Check Lead Time | 1 : $47.48000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 6-DIP Module | 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 9.9mm) | - | - | cURus | |||
4 In Stock | 1 : $47.48000 Bulk | Bulk | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 500mA, 500mA | 15 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 9.9mm) | - | - | cURus | |||
0 In Stock Check Lead Time | 1 : $47.48000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 76V | 3.3V | - | - | - | 4A | 13 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 6-DIP Module | 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 9.9mm) | - | - | cURus | |||
0 In Stock Check Lead Time | 1 : $47.48000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 76V | 12V | - | - | - | 1.3A | 16 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 9.9mm) | - | - | cURus | |||
0 In Stock Check Lead Time | 1 : $47.48000 Bulk | Bulk | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 650mA, 650mA | 16 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 9.9mm) | - | - | cURus | |||
0 In Stock Check Lead Time | 1 : $47.48000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.3A | 16 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 9.9mm) | - | - | cURus | |||
0 In Stock Check Lead Time | 1 : $47.48000 Bulk | Bulk | Active | Isolated Module | 2 | 18V | 76V | 12V | -12V | - | - | 650mA, 650mA | 16 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 9.9mm) | - | - | cURus | |||
0 In Stock Check Lead Time | 1 : $47.48000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 76V | 5V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 6-DIP Module | 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 9.9mm) | - | - | cURus | |||
0 In Stock Check Lead Time | 1 : $47.48000 Bulk | Bulk | Active | Isolated Module | 2 | 18V | 76V | 15V | -15V | - | - | 500mA, 500mA | 15 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 9.9mm) | - | - | cURus |