DC DC Converters

Results: 4
Voltage - Input (Min)
4.75V11V
Voltage - Input (Max)
5.25V16V
Voltage - Output 1
100V200V
Current - Output (Max)
1mA2mA
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
BY05-05S20H
BYH12-100S02
DC DC CONVERTER 100V 200MW
Bellnix Co., Ltd.
31
In Stock
1 : $77.83000
Bulk
Bulk
Active
High Voltage - Isolated Module
1
11V
16V
100V
-
-
-
2mA
200 mW
250 V
ITE (Commercial)
Adjustable Output
-10°C ~ 60°C (With Derating)
-
Through Hole
24-DIP Module, 5 Leads
1.28" L x 0.80" W x 0.41" H (32.6mm x 20.4mm x 10.3mm)
-
-
-
BY05-05S20H
BYH12-200S01
DC DC CONVERTER 200V 200MW
Bellnix Co., Ltd.
37
In Stock
1 : $73.48000
Bulk
Bulk
Active
High Voltage - Isolated Module
1
11V
16V
200V
-
-
-
1mA
200 mW
250 V
ITE (Commercial)
Adjustable Output
-10°C ~ 60°C (With Derating)
-
Through Hole
24-DIP Module, 5 Leads
1.28" L x 0.80" W x 0.41" H (32.6mm x 20.4mm x 10.3mm)
-
-
-
BY05-05S20H
BYH05-200S01
DC DC CONVERTER 200V 200MW
Bellnix Co., Ltd.
12
In Stock
1 : $73.48000
Bulk
Bulk
Active
High Voltage - Isolated Module
1
4.75V
5.25V
200V
-
-
-
1mA
200 mW
250 V
ITE (Commercial)
Adjustable Output
-10°C ~ 60°C (With Derating)
-
Through Hole
24-DIP Module, 5 Leads
1.28" L x 0.80" W x 0.41" H (32.6mm x 20.4mm x 10.3mm)
-
-
-
BY05-05S20H
BYH05-100S02
DC DC CONVERTER 100V 200MW
Bellnix Co., Ltd.
20
In Stock
1 : $77.83000
Bulk
Bulk
Active
High Voltage - Isolated Module
1
4.75V
5.25V
100V
-
-
-
2mA
200 mW
250 V
ITE (Commercial)
Adjustable Output
-10°C ~ 60°C (With Derating)
-
Through Hole
24-DIP Module, 5 Leads
1.28" L x 0.80" W x 0.41" H (32.6mm x 20.4mm x 10.3mm)
-
-
-
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.