DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : $39.72000 Bulk | Bulk | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 450mA, 450mA | 11 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 86% | Surface Mount | 8-SMD Module, 7 Leads | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.5mm) | - | - | - | |||
30 In Stock | 1 : $39.72000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 1A | 12 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 87% | Surface Mount | 8-SMD Module, 7 Leads | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.5mm) | - | - | - | |||
12 In Stock | 1 : $39.72000 Bulk | Bulk | Active | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | - | 800mA | 9.6 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 84% | Surface Mount | 8-SMD Module, 7 Leads | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.5mm) | - | - | - | |||
30 In Stock | 1 : $39.72000 Bulk | Bulk | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 2A | 10 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 84% | Surface Mount | 8-SMD Module, 7 Leads | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.5mm) | - | - | - | |||
30 In Stock | 1 : $39.72000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 12V | - | - | - | 1A | 12 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 88% | Surface Mount | 8-SMD Module, 7 Leads | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.5mm) | - | - | - | |||
30 In Stock | 1 : $39.72000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 3.3V | - | - | - | 2.5A | 8.25 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 84% | Surface Mount | 8-SMD Module, 7 Leads | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.5mm) | - | - | - | |||
30 In Stock | 1 : $39.72000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 3.3V | - | - | - | 2.5A | 8.25 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 84% | Through Hole | Module | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.4mm) | - | - | - | |||
28 In Stock | 1 : $39.72000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 2A | 10 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 86% | Through Hole | Module | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.4mm) | - | - | - | |||
24 In Stock | 1 : $39.72000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 5V | - | - | - | 2A | 10 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 86% | Through Hole | Module | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.4mm) | - | - | - | |||
23 In Stock | 1 : $39.72000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 2.5A | 8.25 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 84% | Through Hole | Module | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.4mm) | - | - | - | |||
14 In Stock | 1 : $39.72000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 5V | - | - | - | 2A | 10 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 86% | Surface Mount | 8-SMD Module, 7 Leads | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.5mm) | - | - | - | |||
7 In Stock | 1 : $39.72000 Bulk | Bulk | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 2A | 10 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 84% | Through Hole | Module | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.4mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : $39.72000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 2A | 10 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 86% | Surface Mount | 8-SMD Module, 7 Leads | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.5mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : $39.72000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 2A | 10 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 86% | Surface Mount | 8-SMD Module, 7 Leads | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.5mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : $39.72000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 2A | 10 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 86% | Through Hole | Module | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.4mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : $39.72000 Bulk | Bulk | Active | Isolated Module | 2 | 36V | 76V | 12V | -12V | - | - | 450mA, 450mA | 11 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 86% | Through Hole | Module | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.4mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : $39.72000 Bulk | Bulk | Active | Isolated Module | 2 | 36V | 76V | 12V | -12V | - | - | 450mA, 450mA | 11 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 86% | Surface Mount | 8-SMD Module, 7 Leads | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.5mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : $39.72000 Bulk | Bulk | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 450mA, 450mA | 11 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 86% | Through Hole | Module | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.4mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : $39.72000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 2.5A | 8.25 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 84% | Through Hole | Module | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.4mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : $39.72000 Bulk | Bulk | Active | Isolated Module | 2 | 4.5V | 9V | 12V | -12V | - | - | 400mA, 400mA | 9.6 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 83% | Surface Mount | 8-SMD Module, 7 Leads | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.5mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : $39.72000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 1A | 12 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 88% | Through Hole | Module | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.4mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : $39.72000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 12V | - | - | - | 1A | 12 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 88% | Through Hole | Module | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.4mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : $39.72000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 1A | 12 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 87% | Through Hole | Module | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.4mm) | - | - | - | |||
2 In Stock | 1 : $39.72000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 2.5A | 8.25 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 84% | Surface Mount | 8-SMD Module, 7 Leads | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.5mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : $39.72000 Bulk | Bulk | Active | Isolated Module | 2 | 4.5V | 9V | 12V | -12V | - | - | 400mA, 400mA | 9.6 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 83% | Through Hole | Module | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.4mm) | - | - | - |